Texas Instruments MSP430F2618TPM

MCU 16-bit MSP430 RISC 116KB Flash 2.5V/3.3V 64-Pin LQFP Tray / MIXED SIGNAL MICROCONTROLLER
$ 20.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F2618TPM.

Texas Instruments

Datasheet103 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet102 pages14 years ago
Datasheet102 pages15 years ago
Datasheet98 pages19 years ago
Technical Drawing2 pages27 years ago

Farnell

HQonline

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
+6.17%

CAD Models

Download Texas Instruments MSP430F2618TPM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 20.03
$ 15.21
Stock
282,228
251,705
Authorized Distributors
2
2
Core Architecture
MSP430
MSP430
Data Bus Width
16 b
16 b
Max Frequency
16 MHz
16 MHz
Flash Memory Size
-
-
RAM Size
8 kB
8 kB
Interface
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
Number of I/Os
48
48
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Case/Package
LQFP
LQFP
Number of Pins
64
64
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
105 °C
105 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F2618TPM.

Related Parts

Texas InstrumentsMSP430F2418TPM
MCU 16-bit MSP430 MSP430 RISC 116KB Flash 2.5V/3.3V 64-Pin LQFP Tray
Texas InstrumentsMSP430F2418TPMR
MSP430 MSP430F2xx Microcontroller IC 16-Bit 16MHz 116KB (116K x 8 + 256B) FLASH 64-LQFP (10x10)
Texas InstrumentsMSP430F2416TPM
16 MHz MCU with 92KB Flash, 4KB SRAM, 12-bit ADC, comparator, I2C/SPI/UART, HW multiplier 64-LQFP -40 to 105

Descriptions

Descriptions of Texas Instruments MSP430F2618TPM provided by its distributors.

MCU 16-bit MSP430 RISC 116KB Flash 2.5V/3.3V 64-Pin LQFP Tray / MIXED SIGNAL MICROCONTROLLER
IC MCU 16BIT 116KB FLASH 64LQFP MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 116KB (116K x 8 + 256B) FLASH 64-LQFP (10x10)
116KB 1.8V~3.6V MSP430 16MHz 48 LQFP-64(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Texas Instruments MSP430 MCU, MSP430 Core, 64-Pin, LQFP, 0 CAN Channel
RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 16MHz, CMOS, PQFP64
MSP430 16MHz LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
MCU, 16BIT, MSP430, 16MHZ, LQFP-64; Gamme de produit: MSP430 Family MSP430F2x Series Microcontrollers; Architecture: MSP430; Nombre de bits: 16 bits; Vitesse de processeur: 16MHz; Taille de mémoire programme: 116KB; Taille mé
Microcontroller Operating temperature: -40...+85 °C Power supply: 1.8...3.6 V No. of I/Os: 48 No. of timers: 2 Series: MSP430 F2618 Bus width: 16 Bit Interfaces: UART / IrDA / LIN / SPI / I²C Package: LQFP-64 ADC resolution: 12 b Flash memory: 116 KB Instruction cycle duration: 125 ns RAM: 8 KB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSP430F2618TPM .
  • MSP430F2618TPM ..
  • MSP430F2618TPM.