Microchip ATMEGA164PA-MU

16KB 1.8V~5.5V AVR 1KB 20MHz FLASH 32 VQFN-44(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
$ 3.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA164PA-MU.

Microchip

Datasheet672 pages6 years ago

Newark

Farnell

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-24.06%

CAD Models

Download Microchip ATMEGA164PA-MU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-01
Country of AssemblyTaiwan, Thailand
Country of FabricationUnited States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 21 hours ago)

Related Parts

ATmega Series 128 KB Flash 16 KB SRAM 20 MHz 8-Bit Microcontroller - VQFN-44
MicrochipATMEGA644A-MU
Microchip ATMEGA644A-MU, 8bit AVR Microcontroller, 20MHz, 64 kB Flash, 44-Pin VQFN
MCU 8-bit ATmega AVR RISC 32KB Flash 2.5V/3.3V/5V 44-Pin VQFN EP T/R

Descriptions

Descriptions of Microchip ATMEGA164PA-MU provided by its distributors.

16KB 1.8V~5.5V AVR 1KB 20MHz FLASH 32 VQFN-44(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
8-bit AVR MCU, 16 KB, 1024 Bytes, 20 MHz, 1.8 to 5.5V, VQFN-44, RoHS
Microchip SCT
AVR® ATmega 20MHz 1KB RAM 16KB Flash 8-Bit Microcontroller - VQFN-44
MCU 8-bit ATmega AVR RISC 16KB Flash 2.5V/3.3V/5V 44-Pin VQFN EP
8-bit Microcontroller with 16/32/64/128K Bytes In-Sytem Programmable Flash
1.8V~5.5V 20MHz 1KB FLASH 16KB Brown-out Detect/Reset,POR,PWM,WDT inside 32 1.8V 5.5V 20MHz I2C,SPI,UART,USART 512 x 8 A/D 8x10b 8bit AVR QFN SMD mount 7mm*7mm*880μm
MCU, 8BIT, ATMEGA, 20MHZ, QFN-44; Product Range: AVR ATmega Family ATmega16X Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 16KB; RAM Memory Size: 1KB; No. of Pins: 44Pins; MCU Case Style: QFN; No. of I/O's: 32

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.