Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments MSP430FR2433IRGER

16 MHz MCU with 16KB FRAM, 4KB SRAM, 10-bit ADC, UART/SPI/I2C, timer 24-VQFN -40 to 85
$ 1.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430FR2433IRGER.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Future Electronics

LCSC

Arrow.cn

Inventory History

3 month trend:
-95.72%

CAD Models

Download Texas Instruments MSP430FR2433IRGER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.23
$ 1.39
Stock
522,154
256,772
Authorized Distributors
3
4
Case/Package
VQFN
VQFN
Number of Pins
24
24
Core Architecture
MSP430
MSP430
Data Bus Width
16 b
16 b
Max Frequency
16 MHz
-
Number of I/Os
19
19
Interface
I2C, IrDA, SCI, SPI, UART
I2C, SPI, UART
Memory Type
FRAM
-
Memory Size
15.5 kB
15.5 kB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsMSP430F2121IRGET
16-bit Ultra-Low-Power Microcontroller, 4kB Flash, 256B RAM, Comparator 24-VQFN -40 to 85
Texas InstrumentsMSP430F2101IRGET
16 MHz MCU with 1KB Flash, 128B SRAM, timer, comparator 24-VQFN -40 to 85
Texas InstrumentsMSP430F2111IRGET
16 MHz MCU with 2KB Flash, 128B SRAM, timer, comparator 24-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments MSP430FR2433IRGER provided by its distributors.

16 MHz MCU with 16KB FRAM, 4KB SRAM, 10-bit ADC, UART/SPI/I2C, timer 24-VQFN -40 to 85
15.5KB 1.8V~3.6V MSP430 16MHz 19 VQFN-24-EP(4x4) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Microcontrollers (MCU); MSP430FR2433IRGER; TEXAS INSTRUMENTS; 4 kB; FRAM; 19; 3.6 V
MSP430 16MHz VQFN-24-EP(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
MCU 16-Bit MSP430 RISC 15.5KB FRAM 2.5V/3.3V 24-Pin VQFN EP T/R
1.8V~3.6V 16MHz 4KB FRAM 15.5KB Brown-out Detect/Reset,POR,PWM,WDT inside 19 1 1.8V 3.6V 16MHz I2C,IrDA,SCI,SPI,UART,USART A/D 8x10b 16bit MSP430 CPU16 VQFN-24 SMD mount,glue mount 1mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • --MSP430FR2433IRGER