Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments MSP430FR2632IRGET

Capacitive touch MCU with 8 touch IO (16 sensors), 8KB FRAM, 2KB SRAM, 15 IO, 10-bit ADC 24-VQFN -40 to 85
$ 1.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430FR2632IRGET.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet96 pages10 years ago
Technical Drawing2 pages15 years ago

element14 APAC

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-76.55%

CAD Models

Download Texas Instruments MSP430FR2632IRGET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.95
$ 1.346
Stock
138,977
206,075
Authorized Distributors
2
1
Case/Package
VQFN
VQFN
Number of Pins
24
24
Core Architecture
MSP430
MSP430
Data Bus Width
16 b
-
Max Frequency
16 MHz
-
Number of I/Os
15
15
Interface
I2C, IrDA, SCI, SPI, UART, USART
I2C, IrDA, SCI, SPI, UART, USART
Memory Type
FRAM
FRAM
Memory Size
8.5 kB
8.5 kB
Min Supply Voltage
1.8 V
-
Max Supply Voltage
3.6 V
-
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

Related Parts

Texas InstrumentsMSP430F2131IRGET
16 MHz MCU with 8KB Flash, 256B SRAM, timer, comparator 24-VQFN -40 to 85
Texas InstrumentsMSP430F2131IRGER
16 MHz MCU with 8KB Flash, 256B SRAM, timer, comparator 24-VQFN -40 to 85
Texas InstrumentsMSP430F2131TRGET
16 MHz MCU with 8KB Flash, 256B SRAM, timer, comparator 24-VQFN -40 to 105

Descriptions

Descriptions of Texas Instruments MSP430FR2632IRGET provided by its distributors.

Capacitive touch MCU with 8 touch IO (16 sensors), 8KB FRAM, 2KB SRAM, 15 IO, 10-bit ADC 24-VQFN -40 to 85
MCU 16-Bit MSP430 RISC 8.5KB FRAM 2.5V/3.3V 24-Pin VQFN T/R
1.8V~3.6V 16MHz 2KB FRAM 8.5KB Brown-out Detect/Reset,POR,PWM,WDT inside 15 1.8V 3.6V 16MHz I2C,IrDA,SCI,SPI,UART,USART A/D 8x10b 16bit MSP430 CPU16 QFN SMD mount,glue mount 950μm(height)
Mcu, 16Bit, Msp430, 16Mhz, Vqfn-24; Product Range:Msp430 Family Msp430Frxx Series Microcontrollers; Architecture:Msp430; No. Of Bits:16Bit; Cpu Speed:16Mhz; Program Memory Size:8Kb; Ram Memory Size:2Kb; No. Of Pins:24Pins; Mcu Case Rohs Compliant: Yes |TEXAS INSTRUMENTS MSP430FR2632IRGET

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSP430FR2632IRGET .