Texas Instruments MSP430F149IRTDR

8 MHz MCU with 60KB Flash, 2KB SRAM, 12-bit ADC, comparator, SPI/UART 64-VQFN -40 to 85
$ 8.322
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F149IRTDR.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet65 pages14 years ago
Datasheet65 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet62 pages18 years ago
Datasheet13 pages19 years ago

Newark

SHENGYU ELECTRONICS

Farnell

HQonline

Inventory History

3 month trend:
-6.46%

CAD Models

Download Texas Instruments MSP430F149IRTDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.322
$ 12.552
Stock
205,607
192,206
Authorized Distributors
2
3
Core Architecture
-
-
Data Bus Width
16 b
16 b
Max Frequency
8 MHz
8 MHz
Flash Memory Size
-
-
RAM Size
2 kB
2 kB
Interface
SPI, UART, USART
SPI, UART, USART
Number of I/Os
48
48
Peripherals
-
POR, PWM, WDT
Case/Package
VQFN
VQFN
Number of Pins
64
64
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F149IRTDR.

Related Parts

Texas InstrumentsMSP430F417IRTDT
8 MHz MCU with 32KB Flash, 1KB SRAM, timer, comparator, 96 seg LCD 64-VQFN -40 to 85
Texas InstrumentsMSP430F168IRTDT
FIXED-POINT Lead Free ROHS3Compliant SMD/SMT Microcontroller 8mus -40C~85C TA 0.6mA 8MHz
Texas InstrumentsMSP430F168IRTDR
MCU 16-bit MSP430 RISC 48KB Flash 3.3V 64-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments MSP430F149IRTDR provided by its distributors.

8 MHz MCU with 60KB Flash, 2KB SRAM, 12-bit ADC, comparator, SPI/UART 64-VQFN -40 to 85
MCU 16-bit MSP430 MSP430 RISC 60KB Flash 2.5V/3.3V 64-Pin VQFN EP T/R
1.8V~3.6V 8MHz 2KB FLASH 60KB POR,PWM,WDT inside 48 1.8V 3.6V 8MHz SPI,UART,USART A/D 8x12b 16bit MSP430 CPU16 QFN SMD mount,glue mount 9mm*9mm*880μm
Microcontroller (MCU) IC; Memory Size, RAM:2KB; No. of Timers:3; Clock Speed:8MHz; Interface:SPI, UART; Package/Case:64-VQFN; No. of Pins:64; Digital IC Case Style:VQFN; Leaded Process Compatible:Yes; Memory Size, Flash:60KB ;RoHS Compliant: Yes
MCU, 16BIT, MSP430, 8MHZ, VQFN-64; Product Range:MSP430 Family MSP430F1x Series Microcontrollers; Architecture:MSP430; No. of Bits:16bit; CPU Speed:8MHz; Program Memory Size:60KB; RAM Memory Size:2KB; No. of Pins:64Pins; MCU Case Style:VQFN; No. of I/O's:48I/O's; Embedded Interface Type:SPI, UART; Supply Voltage Min:1.8V; Supply Voltage Max:3.6V; MCU Family:MSP430; MCU Series:MSP430F1x; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (27-Jun-2018); Controller Family/Series:MSP430F1xx; MPU Core Size:16bit; No. of Timers:2; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; Oscillator Type:External, Internal; Peripherals:ADC, POR, TIM; Program Memory Size:60KB; Supply Voltage Range:1.8V to 3.6V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.