Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments MSP430F417IRTDT

8 MHz MCU with 32KB Flash, 1KB SRAM, timer, comparator, 96 seg LCD 64-VQFN -40 to 85
$ 4.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F417IRTDT.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages9 years ago
Datasheet63 pages11 years ago
Datasheet64 pages14 years ago
Datasheet64 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet58 pages18 years ago
Datasheet5 pages18 years ago
Datasheet871 pages19 years ago

Upverter

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MSP430F417IRTDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.031
$ 2.13
$ 2.13
Stock
149,890
265,318
265,318
Authorized Distributors
0
2
2
Case/Package
VQFN
VQFN EP
VQFN EP
Number of Pins
64
64
64
Core Architecture
MSP430
MSP430
MSP430
Data Bus Width
16 b
16 b
16 b
Max Frequency
8 MHz
16 MHz
16 MHz
Number of I/Os
48
48
48
Interface
UART
UART
UART
Memory Type
FLASH
FLASH
FLASH
Memory Size
32 kB
16 kB
16 kB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F417IRTDT.

Related Parts

Texas InstrumentsMSP430F247TRGCR
MICROCONTROLLER MCU, 16 BIT, MSP430, 16MHZ, VQFN-64
Texas InstrumentsMSP430F247TRGCT
MICROCONTROLLER MCU, 16 BIT, MSP430, 16MHZ, VQFN-64
Texas InstrumentsMSP430F2471TRGCR
16 MHz MCU with 32KB Flash, 4KB SRAM, comparator, I2C/SPI/UART, HW multiplier 64-VQFN -40 to 105

Descriptions

Descriptions of Texas Instruments MSP430F417IRTDT provided by its distributors.

8 MHz MCU with 32KB Flash, 1KB SRAM, timer, comparator, 96 seg LCD 64-VQFN -40 to 85
MCU 16-bit MSP430 MSP430 RISC 32KB Flash 2.5V/3.3V 64-Pin VQFN EP T/R
IC MCU 16BIT 32KB FLASH 64VQFN / MSP430 CPU16 MSP430x4xx Microcontroller IC 16-Bit 8MHz 32KB (32K x 8 + 256B) FLASH 64-VQFN (9x9)
1.8V~3.6V 8MHz 1KB FLASH 32KB Brown-out Detect/Reset,LCD,POR,PWM,WDT inside 48 1.8V 3.6V 8MHz UART Slope A/D 16bit MSP430 CPU16 QFN SMD mount,glue mount 9mm*9mm*880μm
Microcontroller (MCU) IC; Memory Size, RAM:2KB; No. of Timers:5; Digital IC Case Style:VQFN; No. of Pins:64; Clock Speed:8MHz; Interface:UART; Leaded Process Compatible:Yes; Package/Case:64-VQFN; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.