Texas Instruments MSP430F168IRTDR

MCU 16-bit MSP430 RISC 48KB Flash 3.3V 64-Pin VQFN EP T/R
$ 7.301

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F168IRTDR.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet77 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet73 pages18 years ago
Datasheet10 pages19 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MSP430F168IRTDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.301
$ 13.6
Stock
181,876
252,791
Authorized Distributors
2
3
Core Architecture
-
-
Data Bus Width
16 b
16 b
Max Frequency
8 MHz
8 MHz
Flash Memory Size
-
-
RAM Size
2 kB
2 kB
Interface
I2C, SCI, SPI, UART, USART
I2C, SCI, SPI, UART, USART
Number of I/Os
48
48
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Case/Package
VQFN
VQFN
Number of Pins
64
64
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F168IRTDR.

Related Parts

Texas InstrumentsMSP430F157IRTDT
MICROCONTROLLER MCU, 16 BIT, MSP430, 8MHZ, VQFN-64
Texas InstrumentsMSP430F156IRTDT
IC MCU 16BIT 24KB FLASH 64VQFN / MCU 16-bit MSP430 RISC 24KB Flash 3.3V 64-Pin VQFN EP T/R
Texas InstrumentsMSP430F149IRTDT
8 MHz MCU with 60KB Flash, 2KB SRAM, 12-bit ADC, comparator, SPI/UART 64-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments MSP430F168IRTDR provided by its distributors.

MCU 16-bit MSP430 RISC 48KB Flash 3.3V 64-Pin VQFN EP T/R
16-bit Ultra-Low-Power MCU, 48kB Flash, 2048B RAM, 12-Bit ADC, Dual DAC, 2 USART, I2C, HW Mult, DMA 64-VQFN -40 to 85
1.8V~3.6V 8MHz 2KB FLASH 48KB Brown-out Detect/Reset,DMA,POR,PWM,WDT inside 48 3V 3.6V 8MHz I2C,SPI,UART,USART A/D 8x12b,D/A 2x12b 16bit MSP430 CPU16 QFN SMD mount,glue mount 9mm*9mm*880μm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.