Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments MSP430F168IRTDT

Microcontroller Mcu, 16 Bit, MSP430, 8MHZ, VQFN-64
$ 12.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F168IRTDT.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet73 pages18 years ago
Datasheet10 pages19 years ago

Farnell

element14 APAC

Factory Futures

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MSP430F168IRTDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.24
$ 7.301
Stock
249,493
208,311
Authorized Distributors
2
2
Case/Package
VQFN
VQFN
Number of Pins
64
64
Core Architecture
-
-
Data Bus Width
16 b
16 b
Max Frequency
8 MHz
8 MHz
Number of I/Os
48
48
Interface
I2C, SCI, SPI, UART, USART
I2C, SCI, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
48 kB
48 kB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F168IRTDT.

Related Parts

Texas InstrumentsMSP430F157IRTDT
MICROCONTROLLER MCU, 16 BIT, MSP430, 8MHZ, VQFN-64
Texas InstrumentsMSP430F156IRTDT
IC MCU 16BIT 24KB FLASH 64VQFN / MCU 16-bit MSP430 RISC 24KB Flash 3.3V 64-Pin VQFN EP T/R
Texas InstrumentsMSP430F149IRTDT
8 MHz MCU with 60KB Flash, 2KB SRAM, 12-bit ADC, comparator, SPI/UART 64-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments MSP430F168IRTDT provided by its distributors.

MICROCONTROLLER MCU, 16 BIT, MSP430, 8MHZ, VQFN-64
MCU 16-bit MSP430 RISC 48KB Flash 3.3V 64-Pin VQFN EP T/R
8 MHz MCU with 48KB Flash, 2KB SRAM, 12-bit ADC, Dual 12-bit DAC, comparator, DMA, I2C/SPI/UART 64-VQFN -40 to 85
1.8V~3.6V 8MHz 2KB FLASH 48KB Brown-out Detect/Reset,DMA,POR,PWM,WDT inside 48 1.8V 8MHz I2C,SPI,UART,USART A/D 8x12b,D/A 2x12b 16bit MSP430 CPU16 VQFNP-64 SMD mount,glue mount 9mm*9mm*880μm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.