Texas Instruments MSP430F135IPAG

8 MHz MCU with 16KB Flash, 512B SRAM, 12-bit ADC, comparator, SPI/UART 64-TQFP -40 to 85
$ 7.338
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F135IPAG.

Texas Instruments

Datasheet67 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet65 pages14 years ago
Datasheet65 pages15 years ago
Datasheet62 pages18 years ago
Datasheet13 pages19 years ago
Technical Drawing2 pages27 years ago

SHENGYU ELECTRONICS

Factory Futures

TME

DigiKey

Inventory History

3 month trend:
-2.87%

CAD Models

Download Texas Instruments MSP430F135IPAG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F135IPAG.

Related Parts

Texas InstrumentsMSP430F149IPAG
8 MHz MCU with 60KB Flash, 2KB SRAM, 12-bit ADC, comparator, SPI/UART 64-TQFP -40 to 85
Texas InstrumentsMSP430F147IPAG
8 MHz MCU with 32 KB Flash, 1KB SRAM, 12-bit ADC, comparator, SPI/UART 64-TQFP -40 to 85
Texas InstrumentsMSP430F148IPAG
8 MHz MCU with 48 KB Flash, 2KB SRAM, 12-bit ADC, comparator, SPI/UART 64-TQFP -40 to 85
MCU, 8-Bit 16KB Flash 8MHz 2.5/3.3/5V TQFP-64 | Microchip Technology Inc. ATMEGA169PV-8AU
AVR, 16KB FLASH, 512B EE, 1KB SRAM, LCD - 8MHZ, TQFP, IND TEMP, GREEN, 1.8V, T&R
128KB 2V~3.6V PIC 16MHz FLASH 53 TQFP-64(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS

Descriptions

Descriptions of Texas Instruments MSP430F135IPAG provided by its distributors.

8 MHz MCU with 16KB Flash, 512B SRAM, 12-bit ADC, comparator, SPI/UART 64-TQFP -40 to 85
RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 8MHz, CMOS, PQFP64
MCU 16-bit MSP430 MSP430 RISC 16KB Flash 2.5V/3.3V 64-Pin TQFP Tray
1.8V~3.6V 8MHz 4KB FLASH 16KB POR,PWM,WDT inside 48 1.8V 3.6V 8MHz SPI,UART,USART A/D 8x12b 16bit MSP430 CPU16 QFP SMD mount 10mm*10mm*1mm
Microcontroller (MCU) IC; Memory Size, RAM:512Byte; No. of Timers:3; Clock Speed:8MHz; Interface:SPI, UART; Package/Case:64-TQFP; No. of Pins:64; Operating Temperature Range:-40°C to +85°C; Digital IC Case Style:TQFP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.