Texas Instruments MSP430F148IPAG

8 MHz MCU with 48 KB Flash, 2KB SRAM, 12-bit ADC, comparator, SPI/UART 64-TQFP -40 to 85
$ 10.363
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F148IPAG.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet65 pages14 years ago
Datasheet65 pages15 years ago
Datasheet62 pages18 years ago
Datasheet13 pages19 years ago
Datasheet414 pages20 years ago
Technical Drawing2 pages27 years ago

Upverter

SHENGYU ELECTRONICS

Factory Futures

iiiC

Inventory History

3 month trend:
-0.65%

CAD Models

Download Texas Instruments MSP430F148IPAG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F148IPAG.

Related Parts

Texas InstrumentsMSP430F133IPAG
8 MHz MCU with 8KB Flash, 256B SRAM, 12-bit ADC, comparator, SPI/UART 64-TQFP -40 to 85
Texas InstrumentsMSP430F135IPAG
8 MHz MCU with 16KB Flash, 512B SRAM, 12-bit ADC, comparator, SPI/UART 64-TQFP -40 to 85
IC MCU H8/300H 16Bit 1 Core FLASH 52kB (52k x 8) 10MHz 80-QFP Tray
MCU 16-bit PIC24 PIC RISC 256KB Flash 2.5V/3.3V 64-Pin TQFP Tray - Trays
PIC24F Series 96 kB RAM 256 kB Flash 16-Bit Microcontroller SMT - TQFP-64
128KB 2V~3.6V PIC 16MHz FLASH 53 TQFP-64(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS

Descriptions

Descriptions of Texas Instruments MSP430F148IPAG provided by its distributors.

8 MHz MCU with 48 KB Flash, 2KB SRAM, 12-bit ADC, comparator, SPI/UART 64-TQFP -40 to 85
RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 8MHz, CMOS, PQFP64
MCU 16-bit MSP430 MSP430 RISC 48KB Flash 2.5V/3.3V 64-Pin TQFP Tray
1.8V~3.6V 8MHz 2KB FLASH 48KB POR,PWM,WDT inside 48 1.8V 8MHz SPI,UART,USART A/D 8x12b 16bit MSP430 CPU16 TQFP-64 SMD mount 10mm*10mm*1mm
IC, SM FLASH ULTRA LO PWR MCU; Series:MSP430; Memory Size, Flash:48KB; Memory Size, RAM:2KB; No of I/O Lines:48; No. of ADC Inputs:8; Timers, No. of:2; Clock Frequency:8MHz; Interface Type:SPI, UART; Voltage, Supply Min:1.8V; Voltage, Supply Max:3.6V; Termination Type:SMD; Case Style:TQFP; No. of Pins:64; Operating Temperature Range:-40°C to +85°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSP430F148-IPAG