Microchip ATMEGA169PV-8AUR

AVR, 16KB Flash, 512B Ee, 1KB SRAM, Lcd - 8MHZ, TQFP, Ind Temp, Green, 1.8V, T&r
$ 5.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA169PV-8AUR.

Farnell

Datasheet25 pages29 years ago

_legacy Avnet

Microchip

Electro Sonic

Components Direct

Inventory History

3 month trend:
-2.51%

CAD Models

Download Microchip ATMEGA169PV-8AUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-14
Country of AssemblyTaiwan, Thailand
Country of FabricationUnited States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip ATmegaSeries microcontroller, AVRkernel, 64needle, TQFPencapsulation
MCU 8-Bit ATmega AVR RISC 16KB Flash 2.5V/3.3V/5V 64-Pin TQFP T/R
128KB 1.8V~5.5V AVR 8MHz 54 TQFP-64(14x14) Microcontroller Units (MCUs/MPUs/SOCs) ROHS

Descriptions

Descriptions of Microchip ATMEGA169PV-8AUR provided by its distributors.

AVR, 16KB FLASH, 512B EE, 1KB SRAM, LCD - 8MHZ, TQFP, IND TEMP, GREEN, 1.8V, T&R
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 8MHz, CMOS, PQFP64
MCU 8-bit ATmega AVR RISC 16KB Flash 2.5V/3.3V/5V 64-Pin TQFP T/R
AVR MCU 8MHz 54-Pin QFP 1.8V~5.5V 1KB Flash 16KB RAM LCD POR PWM WDT SPI UART USART USI ADC 8-Ch 10b SMD, Adhesive Mount 14mm × 14mm × 1mm
MCU, 8BIT, ATMEGA, 8MHZ, TQFP-64; Product Range: AVR ATmega Family ATmega16X Series Microcontrollers; CPU Speed: 8MHz; Program Memory Size: 16KB; RAM Memory Size: 1KB; No. of Pins: 64Pins; MCU Case Style: TQFP; No. of I/O's: 54

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA169PV8AUR