Microchip ATMEGA169PV-8AU

MCU, 8-Bit 16KB Flash 8MHz 2.5/3.3/5V TQFP-64 | Microchip Technology Inc. ATMEGA169PV-8AU
$ 5.345
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA169PV-8AU.

Farnell

Datasheet395 pages16 years ago

TME

Microchip

Electro Sonic

Components Direct

Inventory History

3 month trend:
-7.85%

CAD Models

Download Microchip ATMEGA169PV-8AU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-12
Country of AssemblyTaiwan, Thailand
Country of FabricationUnited States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 5 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 5 hours ago)

Related Parts

Microchip ATmegaSeries microcontroller, AVRkernel, 64needle, TQFPencapsulation
MCU 8-Bit ATmega AVR RISC 16KB Flash 2.5V/3.3V/5V 64-Pin TQFP T/R
Risc Microcontroller, 8-BIT, Flash, AVR Risc Cpu, 10MHZ, Cmos, PQFP64

Descriptions

Descriptions of Microchip ATMEGA169PV-8AU provided by its distributors.

MCU, 8-Bit 16KB Flash 8MHz 2.5/3.3/5V TQFP-64 | Microchip Technology Inc. ATMEGA169PV-8AU
8-BIT MICROCONTROLLER WITH 16K BYTES IN-SYSTEM PROGRAMMABLE FLASH RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 8MHz, CMOS, PQFP64
ATmega Series 16 KB Flash 1 KB SRAM 8 MHz 8-Bit Microcontroller - TQFP-64
MCU 8-Bit ATmega AVR RISC 16KB Flash 2.5V/3.3V/5V 64-Pin TQFP
Microcontroller Operating temperature: -40...85 °C Power supply: 1.8...5.5 V No. of I/Os: 54 No. of timers: 3 Extras: JTAG Package: TQFP-64 ADC resolution: 10 bit EEPROM: 512 Byte Flash memory: 16 KB SRAM: 1 KB
MCU, 8BIT, ATMEGA, 8MHZ, TQFP-64; Product Range: AVR ATmega Family ATmega16X Series Microcontrollers; CPU Speed: 8MHz; Program Memory Size: 16KB; RAM Memory Size: 1KB; No. of Pins: 64Pins; MCU Case Style: TQFP; No. of I/O's: 54
A/D Inputs:8-Channel, 10-Bit ;Comparators:0 ;CPU Speed:8 MIPS ;EEPROM Memory:512 Bytes ;Input Output:54 ;Interface:SPI/USART/USI ;Memory Type:Flash ;Number of Bits::8 ;Package Type:64-pin TQFP ;Programmable Memory:16K Bytes RAM Size:1K Bytes Speed:8 MHz T

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA169-PV-8AU
  • ATMEGA169PV-8AU.
  • ATMEGA169PV8AU