Texas Instruments MSP430F122IDWR

16-Bit Ultra-Low-Power Microcontroller, 4kB Flash, 256B RAM, USART, Comparator 28-SOIC -40 to 85
$ 1.598

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F122IDWR.

Texas Instruments

Datasheet45 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet43 pages14 years ago
Datasheet43 pages15 years ago
Datasheet43 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet40 pages18 years ago
Datasheet414 pages20 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MSP430F122IDWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.598
$ 3.513
Stock
223,827
259,765
Authorized Distributors
2
3
Core Architecture
-
-
Data Bus Width
16 b
16 b
Max Frequency
8 MHz
8 MHz
Flash Memory Size
-
-
RAM Size
256 B
256 B
Interface
SPI, UART, USART
SPI, UART, USART
Number of I/Os
22
22
Peripherals
POR, PWM, WDT
POR, PWM, WDT
Case/Package
SOIC
SOIC
Number of Pins
28
28
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F122IDWR.

Related Parts

Texas InstrumentsMSP430F1121AIDW
8 MHz MCU with 4KB Flash, 256B SRAM, timer, comparator 20-SOIC -40 to 85
Texas InstrumentsMSP430F1121AIDWR
16-bit Ultra-Low-Power Microcontroller, 4kB Flash, 256B RAM, Comparator 20-SOIC -40 to 85
Texas InstrumentsMSP430F112IDWR
16-Bit Ultra-Low-Power Microcontroller, 4kB Flash, 256B RAM 20-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments MSP430F122IDWR provided by its distributors.

16-Bit Ultra-Low-Power Microcontroller, 4kB Flash, 256B RAM, USART, Comparator 28-SOIC -40 to 85
Lead Free ROHS3Compliant GULL WING DUAL Microcontroller 2/3.3V -40C~85C TA 8MHz 2.65mm
MCU 16-bit MSP430 RISC 4KB Flash 2.5V/3.3V 28-Pin SOIC T/R
1.8V~3.6V 8MHz 2KB FLASH 4KB POR,PWM,WDT inside 22 1.8V 3.6V 8MHz SPI,UART,USART Slope A/D 16bit MSP430 CPU16 SOIC-28 SMD mount,glue mount 2.35mm(height)
Microcontroller (MCU) IC; Memory Size, RAM:256Byte; No. of Timers:2; Operating Temperature Range:-40°C to +85°C; No. of Pins:28; Clock Speed:8MHz; Interface:SPI, UART; Leaded Process Compatible:Yes; Package/Case:28-SOIC ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.