What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments MSP430F1121AIDWR

16-bit Ultra-Low-Power Microcontroller, 4kB Flash, 256B RAM, Comparator 20-SOIC -40 to 85
$ 2.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F1121AIDWR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet44 pages11 years ago
Technical Drawing4 pages10 years ago
Technical Drawing4 pages10 years ago
Datasheet43 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet39 pages18 years ago
Datasheet6 pages20 years ago
Datasheet414 pages20 years ago

Upverter

HQonline

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
-2.95%

CAD Models

Download Texas Instruments MSP430F1121AIDWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.73
$ 2.909
$ 2.909
Stock
328,513
120,950
120,950
Authorized Distributors
3
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Core Architecture
MSP430
MSP430
MSP430
Data Bus Width
16 b
16 b
16 b
Max Frequency
8 MHz
8 MHz
8 MHz
Number of I/Os
14
14
14
Interface
UART
UART
UART
Memory Type
FLASH
FLASH
FLASH
Memory Size
4 kB
4 kB
4 kB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
POR, WDT
POR, WDT
POR, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F1121AIDWR.

Related Parts

Texas InstrumentsMSP430P112IDW
16-Bit Ultra-Low-Power Microcontroller, 4kB OTP, 256B AM 20-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments MSP430F1121AIDWR provided by its distributors.

16-bit Ultra-Low-Power Microcontroller, 4kB Flash, 256B RAM, Comparator 20-SOIC -40 to 85
8 MHz MCU with 4KB Flash, 256B SRAM, timer, comparator 20-SOIC -40 to 85
MCU 16-bit MSP430 RISC 4KB Flash 2.5V/3.3V 20-Pin SOIC T/R
1.8V~3.6V 8MHz 2KB FLASH 4KB POR,WDT inside 14 1.8V 3.6V 8MHz UART Slope A/D 16bit MSP430 CPU16 SOIC-20 SMD mount 12.8mm*7.52mm*2.35mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.