Texas Instruments MSP430F112IDWR

16-Bit Ultra-Low-Power Microcontroller, 4kB Flash, 256B RAM 20-SOIC -40 to 85
$ 1.496

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F112IDWR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet33 pages12 years ago
Datasheet33 pages15 years ago
Technical Drawing2 pages15 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MSP430F112IDWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.496
$ 2.644
Stock
219,119
256,806
Authorized Distributors
2
2
Core Architecture
-
-
Data Bus Width
16 b
16 b
Max Frequency
8 MHz
8 MHz
Flash Memory Size
-
-
RAM Size
256 B
256 B
Interface
SPI, UART, USART
SPI, UART, USART
Number of I/Os
14
14
Peripherals
POR, PWM, WDT
-
Case/Package
SOIC
SOIC
Number of Pins
20
20
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Related Parts

Texas InstrumentsMSP430P112IDW
16-Bit Ultra-Low-Power Microcontroller, 4kB OTP, 256B AM 20-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments MSP430F112IDWR provided by its distributors.

16-Bit Ultra-Low-Power Microcontroller, 4kB Flash, 256B RAM 20-SOIC -40 to 85
MCU 16-bit MSP430 MSP430 RISC 4KB Flash 2.5V/3.3V 20-Pin SOIC T/R
16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr MCU 4kB FL 256B RAM Comp

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.