Texas Instruments MSP430F122IDW

8 MHz MCU with 4KB Flash, 256B SRAM, timer, comparator, SPI/UART 28-SOIC -40 to 85
$ 3.513
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F122IDW.

Texas Instruments

Datasheet45 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet43 pages15 years ago
Datasheet43 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet40 pages18 years ago
Datasheet414 pages20 years ago

Newark

SHENGYU ELECTRONICS

TME

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MSP430F122IDW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.513
$ 1.598
Stock
266,821
232,345
Authorized Distributors
3
2
Core Architecture
-
-
Data Bus Width
16 b
16 b
Max Frequency
8 MHz
8 MHz
Flash Memory Size
-
-
RAM Size
256 B
256 B
Interface
SPI, UART, USART
SPI, UART, USART
Number of I/Os
22
22
Peripherals
POR, PWM, WDT
POR, PWM, WDT
Case/Package
SOIC
SOIC
Number of Pins
28
28
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 14 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F122IDW.

Related Parts

Texas InstrumentsMSP430F1121AIDW
8 MHz MCU with 4KB Flash, 256B SRAM, timer, comparator 20-SOIC -40 to 85
Texas InstrumentsMSP430F1121IDW
8 MHz MCU with 4KB Flash, 256B SRAM, timer, comparator 20-SOIC -40 to 85
Texas InstrumentsMSP430F1122IDWR
8 MHz MCU with 4KB Flash, 256B SRAM, timer, 10-bit ADC, SPI/UART 20-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments MSP430F122IDW provided by its distributors.

8 MHz MCU with 4KB Flash, 256B SRAM, timer, comparator, SPI/UART 28-SOIC -40 to 85
MCU 16-bit MSP430 RISC 4KB Flash 2.5V/3.3V 28-Pin SOIC Tube
1.8V~3.6V 8MHz 2KB FLASH 4KB POR,PWM,WDT inside 22 1.8V 3.6V 8MHz SPI,UART,USART Slope A/D 16bit MSP430 CPU16 SOIC-28 SMD mount 18mm*7.52mm*2.35mm
16-Bit Microcontroller IC; Controller Family/Series:MSP430; Memory Size, Flash:4KB; Memory Size, RAM:256Byte; No. of I/O Pins:22; No. of Timers:1; No. of PWM Channels:3; Clock Speed:8MHz; Interface:SPI, UART; Supply Voltage Min:1.8V ;RoHS Compliant: Yes
16BIT MCU 4KB FLASH, SOIC28, 122; Controller Family/Series:MSP430; Core Size:16bit; No. of I/O's:22; Program Memory Size:4 KB; RAM Memory Size:256Byte; Oscillator Type:External, Internal; No. of Timers:2; Peripherals:Comparator, Timer; Digital IC Case Style:SOIC; Supply Voltage Range:1.8V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:28; SVHC:No SVHC (20-Jun-2011); Clock Frequency:8MHz; Flash Memory Size:4KB; IC Temperature Range:Industrial; Interface:SPI, UART; Interface:JTAG, SPI, UART, USART; Interface Type:SPI, UART; Memory Size:4KB; Memory Type:FLASH; No. of Bits:16; No. of I/O's:22; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Peripherals:ADC, Comparator, POR; Program Memory Size:4KB; RAM Size:256Byte; Supply Voltage Max:3.6V; Supply Voltage Min:1.8V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSP430F122IDW.