Texas Instruments MSP430F1122IDWR

8 MHz MCU with 4KB Flash, 256B SRAM, timer, 10-bit ADC, SPI/UART 20-SOIC -40 to 85
$ 1.548
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F1122IDWR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Technical Drawing4 pages10 years ago
Datasheet57 pages11 years ago
Datasheet55 pages13 years ago
Datasheet53 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet49 pages18 years ago
Datasheet6 pages20 years ago
Datasheet414 pages20 years ago

Upverter

TME

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MSP430F1122IDWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.548
$ 2.156
Stock
219,201
5,256,331
Authorized Distributors
1
4
Core Architecture
-
-
Data Bus Width
16 b
16 b
Max Frequency
8 MHz
8 MHz
Flash Memory Size
-
-
RAM Size
256 B
256 B
Interface
SPI, UART, USART
SPI, UART, USART
Number of I/Os
14
14
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Case/Package
SOIC
SOIC
Number of Pins
20
20
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 14 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F1122IDWR.

Related Parts

Texas InstrumentsMSP430P112IDW
16-Bit Ultra-Low-Power Microcontroller, 4kB OTP, 256B AM 20-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments MSP430F1122IDWR provided by its distributors.

8 MHz MCU with 4KB Flash, 256B SRAM, timer, 10-bit ADC, SPI/UART 20-SOIC -40 to 85
MCU 16-bit MSP430 RISC 4KB Flash 2.5V/3.3V 20-Pin SOIC T/R
1.8V~3.6V 8MHz 2KB FLASH 4KB Brown-out Detect/Reset,POR,PWM,WDT inside 14 1.8V 3.6V 8MHz SPI,UART,USART A/D 8x10b 16bit MSP430 CPU16 SOIC-20 SMD mount,glue mount 12.8mm*7.52mm*2.35mm
Microcontroller (MCU) IC; Memory Size, RAM:256Byte; No. of Timers:2; Clock Speed:8MHz; Interface:UART; Package/Case:20-SOIC; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.