Texas Instruments MSP430F1121IDW

8 MHz MCU with 4KB Flash, 256B SRAM, timer, comparator 20-SOIC -40 to 85
$ 5.417
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F1121IDW.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet44 pages11 years ago
Technical Drawing4 pages10 years ago
Datasheet43 pages14 years ago
Datasheet43 pages15 years ago
Datasheet91 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet88 pages16 years ago

Farnell

element14 APAC

TME

Verical

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MSP430F1121IDW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.417
$ 3.2
$ 3.2
Stock
226,154
375,918
375,918
Authorized Distributors
4
3
3
Core Architecture
-
-
-
Data Bus Width
16 b
16 b
16 b
Max Frequency
8 MHz
8 MHz
8 MHz
Flash Memory Size
-
-
-
RAM Size
256 B
256 B
256 B
Interface
UART
UART
UART
Number of I/Os
14
14
14
Peripherals
POR, WDT
POR, WDT
POR, WDT
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F1121IDW.

Related Parts

Texas InstrumentsMSP430P112IDW
16-Bit Ultra-Low-Power Microcontroller, 4kB OTP, 256B AM 20-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments MSP430F1121IDW provided by its distributors.

8 MHz MCU with 4KB Flash, 256B SRAM, timer, comparator 20-SOIC -40 to 85
RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 8MHz, CMOS, PDSO20
16BIT MSP430 RISC 4KB FLASH 8MHZ 1.8/2.5/3.3V 20SOIC
1.8V~3.6V 8MHz 2KB FLASH 4KB POR,WDT inside 14 1.8V 3.6V 8MHz JTAG,UART Slope A/D 16bit MSP430 CPU16 SOIC-20 SMD mount 12.8mm*7.52mm*2.35mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.