Texas Instruments MSP430I2020TPW

MCU 16-Bit MSP430 RISC 16KB Flash 2.5V/3.3V 28-Pin TSSOP
$ 2.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430I2020TPW.

Texas Instruments

Datasheet77 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet75 pages12 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
-0.42%

CAD Models

Download Texas Instruments MSP430I2020TPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.47
$ 1.75
Stock
148,447
195,768
Authorized Distributors
2
1
Core Architecture
MSP430
MSP430
Data Bus Width
16 b
16 b
Max Frequency
-
-
Flash Memory Size
-
-
RAM Size
1 kB
1 kB
Interface
I2C, IrDA, SCI, SPI, UART, USART
I2C, IrDA, SCI, SPI, UART, USART
Number of I/Os
12
12
Peripherals
Brown-out Detect/Reset, PWM, WDT
Brown-out Detect/Reset, PWM, WDT
Case/Package
TSSOP
TSSOP
Number of Pins
28
28
Min Supply Voltage
2.2 V
2.2 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
105 °C
105 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430I2020TPW.

Related Parts

Texas InstrumentsMSP430AFE251IPWR
12 MHz metering AFE with 1 24-bit Sigma-Delta ADC, 16KB Flash, 512B RAM 24-TSSOP -40 to 85
Texas InstrumentsMSP430AFE221IPW
12 MHz metering AFE with 1 24-bit Sigma-Delta ADC, 4KB Flash, 256B RAM 24-TSSOP -40 to 85
Texas InstrumentsMSP430AFE221IPWR
12 MHz metering AFE with 1 24-bit Sigma-Delta ADC, 4KB Flash, 256B RAM 24-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments MSP430I2020TPW provided by its distributors.

MCU 16-Bit MSP430 RISC 16KB Flash 2.5V/3.3V 28-Pin TSSOP
16 MHz metering AFE with 2 24-bit sigma-delta ADCs, 2 16-bit timers, 16KB Flash, 1KB RAM 28-TSSOP -40 to 105
IC MCU 16BIT 16KB FLASH 28TSSOP
Ultra low power Micro Controller
2.2V~3.6V 16.384MHz 1KB Flash 16KB Brown-out Detect/Reset PWM WDT Ext 12 2.2V 3.6V 16.384MHz I2C IrDA SCI SPI UART USART A/D 2x24b Delta-Sigma 16bit MSP430 CPU16 TSSOP-28 SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.