Texas Instruments MSP430I2040TPWR

16KB 2.2V~3.6V MSP430 16.384MHz 12 TSSOP-28 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
$ 2.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430I2040TPWR.

Texas Instruments

Datasheet77 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet75 pages12 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
+11.66%

CAD Models

Download Texas Instruments MSP430I2040TPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.86
$ 3.05
Stock
277,188
215,264
Authorized Distributors
3
1
Core Architecture
MSP430
MSP430
Data Bus Width
16 b
16 b
Max Frequency
-
-
Flash Memory Size
-
-
RAM Size
1 kB
1 kB
Interface
I2C, IrDA, SCI, SPI, UART, USART
I2C, IrDA, SCI, SPI, UART, USART
Number of I/Os
12
12
Peripherals
Brown-out Detect/Reset, PWM, WDT
Brown-out Detect/Reset, PWM, WDT
Case/Package
TSSOP
TSSOP
Number of Pins
28
28
Min Supply Voltage
2.2 V
2.2 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
105 °C
105 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsMSP430AFE253IPWR
MCU 16-bit MSP430 RISC 16KB Flash 2.5V/3.3V 24-Pin TSSOP T/R / IC MCU 16BIT 16KB FLASH 24TSSOP
Texas InstrumentsMSP430AFE251IPWR
12 MHz metering AFE with 1 24-bit Sigma-Delta ADC, 16KB Flash, 512B RAM 24-TSSOP -40 to 85
Texas InstrumentsMSP430AFE252IPWR
16-bit Ultra-Low-Power Microcontroller, 16KB Flash, 512B RAM, 2x SD24 24-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments MSP430I2040TPWR provided by its distributors.

16KB 2.2V~3.6V MSP430 16.384MHz 12 TSSOP-28 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Microcontrollers (MCU); MSP430I2040TPWR; TEXAS INSTRUMENTS; 1 kB; FLASH; 12; 3.6 V
MSP430 16.384MHz TSSOP-28 Microcontrollers (MCU/MPU/SOC) ROHS
MCU 16-bit MSP430 RISC 16KB Flash 2.5V/3.3V 28-Pin TSSOP T/R
2.2V~3.6V 16.384MHz 1KB FLASH 16KB Brown-out Detect/Reset,PWM,WDT external 12 2.2V 3.6V 16.384MHz I2C,IrDA,SCI,SPI,UART,USART 0KB A/D 4x24b Trigonometric integral 16bit MSP430 CPU16 TSSOP-28 SMD mount 1.2mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.