Texas Instruments MSP430AFE223IPWR

16-bit Ultra-Low-Power Microcontroller, 4KB Flash, 256B RAM, 3x SD24 24-TSSOP -40 to 85
$ 2.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430AFE223IPWR.

Texas Instruments

Datasheet49 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet47 pages15 years ago
Datasheet47 pages15 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MSP430AFE223IPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.09
$ 4.902
$ 4.902
Stock
233,418
746,256
746,256
Authorized Distributors
3
5
5
Core Architecture
MSP430
MSP430
MSP430
Data Bus Width
16 b
16 b
16 b
Max Frequency
16 MHz
16 MHz
16 MHz
Flash Memory Size
-
-
-
RAM Size
256 B
512 B
512 B
Interface
SPI, UART, USART
SPI, UART, USART
SPI, UART, USART
Number of I/Os
11
11
11
Peripherals
Brown-out Detect/Reset, PWM, WDT
Brown-out Detect/Reset, PWM, WDT
Brown-out Detect/Reset, PWM, WDT
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430AFE223IPWR.

Related Parts

Texas InstrumentsMSP430I2041TPWR
16-Bit MCU, 16MHz, 32KB Flash, 2KB RAM, 4x 24-bit ADC, 28-TSSOP
Texas InstrumentsMSP430I2020TPW
MCU 16-Bit MSP430 RISC 16KB Flash 2.5V/3.3V 28-Pin TSSOP
Texas InstrumentsMSP430I2040TPWR
16KB 2.2V~3.6V MSP430 16.384MHz 12 TSSOP-28 Microcontroller Units (MCUs/MPUs/SOCs) ROHS

Descriptions

Descriptions of Texas Instruments MSP430AFE223IPWR provided by its distributors.

16-bit Ultra-Low-Power Microcontroller, 4KB Flash, 256B RAM, 3x SD24 24-TSSOP -40 to 85
12 MHz metering AFE with 3 24-bit Sigma-Delta ADCs, 4KB Flash, 256B RAM 24-TSSOP -40 to 85
MCU 16-bit MSP430 MSP430 RISC 4KB Flash 2.5V/3.3V 24-Pin TSSOP T/R
1.8V~3.6V 12MHz 2KB FLASH 4KB Brown-out Detect/Reset,PWM,WDT inside 11 1.8V 3.6V 12MHz SPI,UART,USART A/D 3x24b 16bit MSP430 CPU16 TSSOP-24 SMD mount,glue mount

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.