Texas Instruments MC3487N

Quad Diff Line Drvr/Linear, Interface Rohs Compliant: Yes |TEXAS INSTRUMENTS MC3487N.
$ 1.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MC3487N.

Texas Instruments

Datasheet16 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages18 years ago
Technical Drawing2 pages22 years ago

element14 APAC

Verical

element14

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-5.52%

CAD Models

Download Texas Instruments MC3487N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.39
$ 0.754
$ 0.754
Stock
1,022,168
180,713
180,713
Authorized Distributors
4
2
2
Case/Package
PDIP
DIP
DIP
Number of Pins
16
16
16
Logic Function
-
-
-
Interface
-
RS-422
RS-422
Number of Drivers
4
4
4
Number of Receivers
-
3
3
Data Rate
10 Mbps
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsAM26LS33ACN
EAR99 AM26LS33 Tube ACTIVE (Last Updated: 1day ago) interface driver 5V 70mA 951.693491mg 22ns
Texas InstrumentsAM26LS31CN
QUADRUPLE DIFFERENTIAL LINE DRIVER Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
Texas InstrumentsMC3487NE4
Quadruple Differential Line Driver 16-PDIP 0 to 70

Descriptions

Descriptions of Texas Instruments MC3487N provided by its distributors.

Quad Diff Line Drvr/Linear, Interface Rohs Compliant: Yes |TEXAS INSTRUMENTS MC3487N.
Driver; 5 V; 16-Lead PDIP; PCB Mount; -400 muA; 50 muA; 4; 0.8 V; 2 V; 0.5 V
EAR99 MC3487 Tube RS422RS485 interface receiver 5V 0.00005A 951.693491mg 20ns
Quadruple differential line driver, 4 in; Case style: DIL; Pins, number of: 16; Base number: 3487; Logic function Manufacturer,

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC 3487 N
  • MC3487 N
  • MC3487N.