Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments MC3403NE4

Quad, 30-V, 1-MHz operational amplifier with -25°C to 85°C operation 14-PDIP 0 to 70
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MC3403NE4.

Texas Instruments

Datasheet17 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages15 years ago
Datasheet16 pages18 years ago
Technical Drawing2 pages22 years ago

Farnell

Newark

DigiKey

CAD Models

Download Texas Instruments MC3403NE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.514
$ 0.514
Stock
33,291
387,537
387,537
Authorized Distributors
0
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
0.6 V/µs
0.6 V/µs
0.6 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
10 mV
10 mV
10 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
30 V
30 V
30 V
Operating Supply Current
2.8 mA
2.8 mA
2.8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MC3403NE4.

Related Parts

Texas InstrumentsMC3403N
IC OPAMP GP 1MHZ 14DIP / Op Amp Quad Low Power Amplifier ±15V/30V 14-Pin PDIP Tube
Texas InstrumentsTLC27M4IN
LinCMOSE PRECISION QUAD OPERATIONAL AMPLIFIERS | IC OPAMP GP 4 CIRCUIT 14DIP
Texas InstrumentsTL064CN
Quad, 30V, 1MHz, In to V+ operational amplifier 14-PDIP 0 to 70

Descriptions

Descriptions of Texas Instruments MC3403NE4 provided by its distributors.

Quad, 30-V, 1-MHz operational amplifier with -25°C to 85°C operation 14-PDIP 0 to 70
Op Amp Quad Low Power Amplifier ±15V/30V 14-Pin PDIP Tube
AMPLIFIER; GENERAL PURPOSE; 18 V; 2.8 MA (TYP.); 200 V/MV (TYP.); 2 MV (TYP.)
OP AMP, QUAD LOW DISTORTION, 3403; Nbre d'amplificateurs: 4 amplificateurs; Bande passante: 1MHz; Vitesse de balayage: 0.6V/µs; Gamme de tension d'alimentation: ± 2.5V à ± 15V; Type de boîtier d'amplificateur: DIP; Nombre de
Op Amp, Quad Low Distortion, 3403; No. Of Amplifiers:4 Amplifier; Bandwidth:1Mhz; Slew Rate:0.6V/µs; Supply Voltage Range:± 2.5V To ± 15V; Amplifier Case Style:dip; No. Of Pins:14Pins; Operating Temperature Min:0°C; Operating Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC3403NE4 .