Texas Instruments TL064CN

Quad, 30V, 1MHz, In to V+ operational amplifier 14-PDIP 0 to 70
$ 0.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL064CN.

Texas Instruments

Datasheet48 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet48 pages12 years ago
Datasheet51 pages13 years ago
Datasheet49 pages15 years ago
Datasheet43 pages18 years ago
Technical Drawing2 pages22 years ago

HQonline

Farnell

element14

Verical

Inventory History

3 month trend:
+3.26%

CAD Models

Download Texas Instruments TL064CN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.44
$ 0.441
Stock
803,540
10,708
Authorized Distributors
5
1
Case/Package
PDIP
PDIP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
3.5 V/µs
3.5 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
15 mV
15 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
200 µA
200 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL064CN.

Related Parts

Texas InstrumentsTL064ACN
Amplifier; Low Power JFET Input Op Amp; +/- 18V; +/- 30V; 1MHz; PDIP
Texas InstrumentsTL064IN
Quad, 30V, 1MHz, In to V+ operational amplifier 14-PDIP -40 to 85
Texas InstrumentsTL064INE4
Quad, 30V, 1MHz, In to V+ operational amplifier 14-PDIP -40 to 85

Descriptions

Descriptions of Texas Instruments TL064CN provided by its distributors.

Quad, 30V, 1MHz, In to V+ operational amplifier 14-PDIP 0 to 70
Operational Amplifier, 4 Func, 15000uV Offset-Max, BIPolar, PDIP14
AMPLIFIER; LOW POWER JFET INPUT OPERATIONAL AMPLIFIER; + 18 V; 200 MUA (TYP.)
Texas Instruments TL064CN Op-amp Linear IC Operational Amplifiers Tube
Op Amp Quad Low Power Amplifier ±18V 14-Pin PDIP Tube
Integrated Circuit Operational Amplifier: low-power; CH:4; 1MHz; JFET-input; 7-30V; 0+70 deg.C; THT; PDIP14
Texas Instruments Operational Amplifier, Four channels, PDIPencapsulation, Dual power, Through hole mounting, 14Pin
QUAD OP-AMP 20000 uV OFFSET-MAX 2 MHz BAND WIDTH PDIP14

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL064CN .
  • TL064CN.