Texas Instruments MAX3238IDB

3-V to 5.5-V Multichannel RS-232 Line Driver/receiver | IC Drvr/rcvr RS-232MULTCH28-SSOP
$ 1.87
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX3238IDB.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages11 years ago
Technical Drawing2 pages12 years ago
Datasheet18 pages15 years ago

Upverter

element14 APAC

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MAX3238IDB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.87
$ 1.37
$ 1.37
Stock
507,976
289,512
289,512
Authorized Distributors
1
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
RS-232
RS-232
Number of Drivers
5
1
1
Number of Receivers
3
3
3
Data Rate
250 kbps
250 kbps
250 kbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsMAX3238CDBR
3- to 5.5-V multichannel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 28-SSOP 0 to 70
Texas InstrumentsMAX3237ECDBR
Quint Transmitter Triple Receiver RS-232 28-Pin SSOP T/R / IC TXRX RS232 1MBPS LP 28-SSOP
Texas InstrumentsMAX3238CDB
3-V TO 5.5-V MULTICHANNEL RS-232 LINE DRIVER/RECEIVER | IC DRVR/RX RS-232 MULTCH 28-SSOP
Analog DevicesMAX3238ECAI+T
+3.0V to +5.5V, 10nA, 250kbps RS-232 Transceivers with ±15kV ESD-Protected I/O and Logic Pins
Analog DevicesADM206ARSZ
Quad Transmitter Triple Receiver RS-232 24-Pin SSOP Tube

Descriptions

Descriptions of Texas Instruments MAX3238IDB provided by its distributors.

3-V TO 5.5-V MULTICHANNEL RS-232 LINE DRIVER/RECEIVER | IC DRVR/RCVR RS-232MULTCH28-SSOP
3- to 5.5-V multichannel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 28-SSOP -40 to 85
RS-232 Interface ICs 3-5.5V Multichannel Line Drvr/Rcvr
Quint Transmitter Triple Receiver RS-232 28-Pin SSOP Tube
Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, BIPolar, PDSO28
LINE DRIV/RCVR, RS232, 250KBPS, SSOP-28
IC TRANSCEIVER FULL 5/3 28SSOP
3V-5.5V RS232 MULTICHANNEL DRIVER/RECEIV<AZ
MAX3238 3-V TO 5.5-V MULTICHANNE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX3238IDB .