Texas Instruments MAX3238CDB

3-V to 5.5-V Multichannel RS-232 Line Driver/receiver | IC Drvr/rx RS-232 Multch 28-SSOP
$ 1.675
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX3238CDB.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages11 years ago
Technical Drawing2 pages12 years ago

Farnell

Upverter

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MAX3238CDB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.675
$ 1.37
$ 1.37
Stock
177,939
290,109
290,109
Authorized Distributors
3
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
RS-232
RS-232
Number of Drivers
5
1
1
Number of Receivers
3
3
3
Data Rate
250 kbps
250 kbps
250 kbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsMAX3238IDBR
EAR99 MAX3238 Cut Tape (CT) RS232 interface receiver 5V 2mA 208.397344mg 250kbps
Texas InstrumentsMAX3237EIDB
RS-232 Interface ICs 3 to 5V Multichannel RS-232 Line Drv/Rcvr
Texas InstrumentsMAX3237EIDBR
EAR99 MAX3237 Tape & Reel (TR) RS232 interface transceiver 5V 2mA 208.397344mg 150ns

Descriptions

Descriptions of Texas Instruments MAX3238CDB provided by its distributors.

3-V TO 5.5-V MULTICHANNEL RS-232 LINE DRIVER/RECEIVER | IC DRVR/RX RS-232 MULTCH 28-SSOP
EAR99 MAX3238 Tube RS232 interface transceiver 5V 2mA 208.397344mg 250kbps
RS-232 Interface ICs 3-5.5V Multichannel Line Drvr/Rcvr
Quint Transmitter Triple Receiver RS-232 28-Pin SSOP Tube
250Kbps transceiver 5/3 SSOP-28-208mil RS232 ICs ROHS
IC, DVR/RCV RS-232MULTCH28-SSOP
IC TRANSCEIVER FULL 5/3 28SSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX3238CDB..