Texas Instruments MAX3238CPW

3- to 5.5-V multichannel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection
$ 1.675
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX3238CPW.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet20 pages11 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago

Upverter

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MAX3238CPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.675
$ 1.123
$ 1.123
Stock
926,723
241,116
241,116
Authorized Distributors
3
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
-
Number of Drivers
5
5
5
Number of Receivers
3
3
3
Data Rate
250 kbps
400 kbps
400 kbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsMAX3238IPWR
Other Interface ICs; MAX3238IPWR; TEXAS INSTRUMENTS; 28; 5.5 V; 3 V; TSSOP
Texas InstrumentsMAX3237EIPWR
RS-232 Interface ICs 3 to 5V Multichannel RS-232 Line Drv/Rcvr
Texas InstrumentsMAX3238EIPWR
RS-232 Interface ICs 3 to 5V Multichannel RS-232 Line Drv/Rcvr
Analog DevicesADM207EARU-REEL
Quint Transmitter Triple Receiver RS-232 24-Pin TSSOP T/R
Analog DevicesADM3307EARUZ-REEL
+2.7V Serial Port RS-232 Transceiver (5 Drivers / 3 Receivers) with 15kV ESD (TTL & RS-232)

Descriptions

Descriptions of Texas Instruments MAX3238CPW provided by its distributors.

3- to 5.5-V multichannel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection
RS-232 Interface ICs 3-5.5V Multichannel Line Drvr/Rcvr
Quint Transmitter Triple Receiver RS-232 28-Pin TSSOP Tube
250Kbps transceiver 5/3 TSSOP-28 RS232 ICs ROHS
RS-232 TRANSCEIVER, 5.5V, TSSOP-28
3V TO 5.5V MULTICHANNEL RS-232 LINE DRIVER/RECEIVER Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, BIPolar, PDSO28
IC DRVR/RX RS-232 MULTCH 28TSSOP
IC DRVR/RCVR RS-232MULTCH28TSSOP
IC TRANSCEIVER FULL 5/3 28TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.