Texas Instruments MAX3238EIPWR

RS-232 Interface ICs 3 to 5V Multichannel RS-232 Line Drv/Rcvr
$ 1.26
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX3238EIPWR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet23 pages12 years ago
Technical Drawing2 pages15 years ago

Upverter

Arrow Electronics

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MAX3238EIPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.26
$ 1.4
$ 1.4
Stock
208,744
709,166
709,166
Authorized Distributors
1
1
1
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
-
Number of Drivers
5
5
5
Number of Receivers
3
3
3
Data Rate
400 kbps
250 kbps
250 kbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsMAX3238ECPW
3- to 5.5-V multichannel 400kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 28-TSSOP 0 to 70
Texas InstrumentsMAX3238ECPWR
EAR99 MAX3238 Tape & Reel (TR) RS232 interface driver 5V 2mA 117.508773mg 150ns
Texas InstrumentsTRS3238ECPWR
3- to 5.5-V multichannel 400kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 28-TSSOP 0 to 70
Analog DevicesADM3307EARUZ
+2.7V Serial Port RS-232 Transceiver (5 Drivers / 3 Receivers) with 15kV ESD (TTL & RS-232)
Analog DevicesADM3307EARUZ-REEL
+2.7V Serial Port RS-232 Transceiver (5 Drivers / 3 Receivers) with 15kV ESD (TTL & RS-232)
Analog DevicesADM207EARUZ
EMI/EMC Compliant, ±15kV Protected, 230kBPS, RS-232 Transceiver with 5 Drivers & 3 Receivers

Descriptions

Descriptions of Texas Instruments MAX3238EIPWR provided by its distributors.

RS-232 Interface ICs 3 to 5V Multichannel RS-232 Line Drv/Rcvr
3- to 5.5-V multichannel 400kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 28-TSSOP -40 to 85
Quint Transmitter Triple Receiver RS-232 28-Pin TSSOP T/R
RS-232 TRANSCEIVER, 5.5V, TSSOP-28, FULL REEL
5/3 Transceiver Full RS232 28-TSSOP
IC TRANSCEIVER FULL 5/3 28TSSOP
IC RS232 3V-5.5V DRVR 28-TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.