Texas Instruments MAX3238IPWR

Other Interface ICs; MAX3238IPWR; TEXAS INSTRUMENTS; 28; 5.5 V; 3 V; TSSOP
$ 1.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX3238IPWR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet20 pages11 years ago
Technical Drawing2 pages15 years ago

Upverter

Arrow Electronics

Sierra IC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+2.28%

CAD Models

Download Texas Instruments MAX3238IPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.4
$ 1.075
$ 1.075
Stock
513,957
193,787
193,787
Authorized Distributors
3
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
Logic Function
Receiver, Transceiver
Receiver
Receiver
Interface
-
-
-
Number of Drivers
5
5
5
Number of Receivers
3
3
3
Data Rate
250 kbps
250 kbps
250 kbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsMAX3237EIPWR
EAR99 MAX3237 Tape & Reel (TR) RS232 interface receiver 5V 2mA 117.508773mg 1Mbps
Texas InstrumentsMAX3237EIPW
RS-232 Interface ICs 3 to 5V Multichannel RS-232 Line Drv/Rcvr
Texas InstrumentsMAX3238CPW
3- to 5.5-V multichannel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection
Analog DevicesADM207EARUZ-REEL7
EMI/EMC Compliant, ±15kV Protected, 230kBPS, RS-232 Transceiver with 5 Drivers & 3 Receivers
Analog DevicesADM207EARU-REEL
Quint Transmitter Triple Receiver RS-232 24-Pin TSSOP T/R
Analog DevicesADM3307EARUZ
+2.7V Serial Port RS-232 Transceiver (5 Drivers / 3 Receivers) with 15kV ESD (TTL & RS-232)

Descriptions

Descriptions of Texas Instruments MAX3238IPWR provided by its distributors.

Other Interface ICs; MAX3238IPWR; TEXAS INSTRUMENTS; 28; 5.5 V; 3 V; TSSOP
Quint Transmitter Triple Receiver RS-232 28-Pin TSSOP T/R / IC DRVR/RCVR RS-232MULTCH28TSSOP
EAR99 MAX3238 Cut Tape (CT) RS232 interface transceiver 5V 2mA 117.508773mg 250kbps

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.