Texas Instruments MAX3222CDB

EAR99 MAX3222 Tube ALSO OPERATES AT 5V SUPPLY interface receiver 5V 1mA 156.687814mg 250kbps
$ 1.638
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX3222CDB.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet19 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet17 pages15 years ago

Upverter

Mouser

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MAX3222CDB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.638
$ 1.271
$ 1.271
Stock
182,781
866,607
866,607
Authorized Distributors
3
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
-
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
250 kbps
250 kbps
250 kbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 15 hours ago)

Related Parts

Texas InstrumentsMAX3223CDB
3V-5.5V Multichannel Rs-232 Driver/Recei Rohs Compliant: Yes |TEXAS INSTRUMENTS MAX3223CDB.
Texas InstrumentsMAX3223IDBR
RS232 TRANSCEIVER IC, 2 DRIVERS; Available until stocks are exhausted Alternative available
Texas InstrumentsMAX3223CDBR
3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 20-SSOP 0 to 70
Analog DevicesADM1385ARSZ
Dual Transmitter/Receiver RS-232 20-Pin SSOP Tube
Analog DevicesADM3222ARSZ
Dual Transmitter/Receiver RS-232 20-Pin SSOP Tube
Analog DevicesADM3222ARSZ-REEL7
Low Power, 3.3 V, RS-232 Line Drivers/Receivers | IC TXRX RS-232 3.3V W/SD 20SSOP

Descriptions

Descriptions of Texas Instruments MAX3222CDB provided by its distributors.

EAR99 MAX3222 Tube ALSO OPERATES AT 5V SUPPLY interface receiver 5V 1mA 156.687814mg 250kbps
3-V TO 5.5-V MULTICHANNEL RS-232 LINE DRIVER/RECEIVER | IC DRVR/RCVR MULTCH RS232 20SSOP
3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 20-SSOP 0 to 70
RS-232 Interface ICs 3-5.5V Multichannel Line Drvr/Rcvr
Dual Transmitter/Receiver RS-232 20-Pin SSOP Tube
IC TRANSCEIVER FULL 2/2 20SSOP
3V-5.5V MULTICHANNEL RS232 DRIVER/RECEIV<AZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX3222CDB.