Texas Instruments MAX3221MDBREP

EAR99 MAX3221 Tape & Reel (TR) RS232 interface receiver 5V 2mA 128.593437mg 150ns
$ 5.734
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX3221MDBREP.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet13 pages20 years ago

Farnell

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+134%

CAD Models

Download Texas Instruments MAX3221MDBREP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.734
$ 1.118
$ 1.118
Stock
299,233
560,700
560,700
Authorized Distributors
5
4
4
Case/Package
SSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
-
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
250 kbps
250 kbps
250 kbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsMAX3221IDBR
IC DRVR/RCVR RS-232 1-CH 16-SSOP / Single Transmitter/Receiver RS-232 16-Pin SSOP T/R
Texas InstrumentsMAX3221ECDB
EAR99 MAX3221 Tube ALSO OPERATES AT 5V SUPPLY interface driver 5V 1mA 128.593437mg 250kbps
Texas InstrumentsMAX3221CDBR
Other Interface ICs; MAX3221CDBR; TEXAS INSTRUMENTS; 16; 5.5 V; 3 V; SSOP
Analog DevicesMAX3221CAE+T
MAX3221 Series 120 kbps 5.5 V Surface Mount RS-232 Transceiver - SSOP-16
Analog DevicesMAX3221EEAE+T
IC TXRX RS232 250KBPS SD 16-SSOP / Single Transmitter/Receiver RS-232 16-Pin SSOP T/R
Analog DevicesMAX3226CAE+
Single Transmitter/Receiver RS-232 16-Pin SSOP / IC TXRX RS-232 W/SHTDWN 16-SSOP

Descriptions

Descriptions of Texas Instruments MAX3221MDBREP provided by its distributors.

EAR99 MAX3221 Tape & Reel (TR) RS232 interface receiver 5V 2mA 128.593437mg 150ns
Enhanced Product 3- to 5.5-V 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-SSOP -55 to 125
RS-232 Interface ICs Mil Enhance 3V-5.5V Sgl Ch RS-232
Single Transmitter/Receiver, RS-232, 16-Pin SSOP, T/R
1/1 Transceiver Full RS232 16-SSOP
IC TRANSCEIVER FULL 1/1 16SSOP
IC RS232 LINE DVR/RCVR 16-SSOP
Transceiver, Rs232, 250Kbps, Ssop-16; Device Type:Rs232 Transceiver; Ic Interface Type:Rs232; No. Of Drivers:1Drivers; No. Of Receivers:1Receivers; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Driver Case Style:Ssop; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS MAX3221MDBREP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX3221MDBREP .