Texas Instruments MAX3221CPWRE4

3- to 5.5-V single channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-TSSOP 0 to 70
$ 1.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX3221CPWRE4.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet20 pages12 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

Upverter

DigiKey

Inventory History

3 month trend:
-97.52%

CAD Models

Download Texas Instruments MAX3221CPWRE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.03
$ 1.291
$ 1.291
Stock
961,478
1,677,618
1,677,618
Authorized Distributors
1
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Receiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
-
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
250 kbps
250 kbps
250 kbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTRS3221EIPWR
IC TRANSCEIVER FULL 1/1 16TSSOP 1/1 Transceiver Full RS232 16-TSSOP
Texas InstrumentsMAX3221ECPW
Single Transmitter/Receiver RS-232 16-Pin TSSOP Tube
Texas InstrumentsMAX3221EIPW
EAR99 MAX3221 Tube ALSO OPERATES AT 5V SUPPLY interface receiver 5V 1mA 61.887009mg 250kbps
Analog DevicesMAX3221CUE+
MAX3221 Series 235 kbps 5.5 V Surface Mount RS-232 Transceiver - TSSOP-16
±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers
Analog DevicesMAX221ECUE+
±15kV ESD-Protected, +5V, 1µA, Single RS-232 Transceiver with AutoShutdown

Descriptions

Descriptions of Texas Instruments MAX3221CPWRE4 provided by its distributors.

3- to 5.5-V single channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-TSSOP 0 to 70
RS-232 Interface ICs 3-5.5V Single-Ch Line Drvr/Rcvr
Single Transmitter/Receiver RS-232 16-Pin TSSOP T/R
EAR99 MAX3221 Tape & Reel (TR) ALSO OPERATE WITH 5V SUPPLY interface driver 5V 1mA 61.887009mg 250kbps
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO16
3-V TO 5.5-V MULTICHANNEL RS-232 LINE DRIVER/RECEIVER
IC TRANSCEIVER FULL 1/1 16TSSOP
RS232 Transceiver IC; Supply Current:1mA; Supply Voltage Min:3.3V; Supply Voltage Max:5V; Package/Case:16-TSSOP; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; No. of Drivers:1 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.