Texas Instruments MAX3221EIPW

EAR99 MAX3221 Tube ALSO OPERATES AT 5V SUPPLY interface receiver 5V 1mA 61.887009mg 250kbps
$ 2.636
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX3221EIPW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet19 pages12 years ago
Technical Drawing4 pages8 years ago
Technical Drawing2 pages15 years ago

Farnell

Mouser

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MAX3221EIPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.636
$ 1.291
$ 1.291
Stock
163,312
1,647,619
1,647,619
Authorized Distributors
1
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
-
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
250 kbps
250 kbps
250 kbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MAX3221EIPW.

Related Parts

Texas InstrumentsTRS3221EIPWR
IC TRANSCEIVER FULL 1/1 16TSSOP 1/1 Transceiver Full RS232 16-TSSOP
Texas InstrumentsMAX3221CPWR
Other Interface ICs; MAX3221CPWR; TEXAS INSTRUMENTS; 16; 5.5 V; 3 V; TSSOP
Texas InstrumentsMAX3221ECPW
Single Transmitter/Receiver RS-232 16-Pin TSSOP Tube
Analog DevicesMAX3221CUE+
MAX3221 Series 235 kbps 5.5 V Surface Mount RS-232 Transceiver - TSSOP-16
MaxLinearSP3221EEY-L
RS-232 250KBPS 1TX/1RX TRANSCEIVER, 3V TO 5.5V, 15KV ESD, AUTO ONLINE, SHUTDOWN
±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers

Descriptions

Descriptions of Texas Instruments MAX3221EIPW provided by its distributors.

EAR99 MAX3221 Tube ALSO OPERATES AT 5V SUPPLY interface receiver 5V 1mA 61.887009mg 250kbps
Interface IC Operating temperature: -40...+85 °C No. of drivers: 1 No. of receivers: 1 Power supply: 3...5.5 V Series: MAX3221 Interfaces: RS232 Package: TSSOP-16 Transfer rate: 250 kbps
IC, DRVR/RCVR RS232 1CH 16-TSSOP; Type de circuit: Transceiver RS232; Type d'interface CI: RS232; Nombre de drivers: 1Driver(s); Nombre de récepteurs: 1Receivers; Tension, alimentation min.: 3V; Tension, alimentation max..: 5.
Ic, Drvr/Rcvr Rs232 1Ch 16-Tssop; Device Type:Rs232 Transceiver; Ic Interface Type:Rs232; No. Of Drivers:1Drivers; No. Of Receivers:1Receivers; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Driver Case Style:Tssop; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS MAX3221EIPW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX3221EIPW .
  • MAX3221EIPW.