Texas Instruments MAX232DWE4

EAR99 MAX232 Tube EXTERNAL CHARGE PUMP interface receiver 5V 10mA 420.395078mg 120Kbps
$ 0.963
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX232DWE4.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages9 years ago
Datasheet24 pages11 years ago
Datasheet24 pages11 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages15 years ago

Upverter

Mouser

Newark

Jameco (USA)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MAX232DWE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.963
$ 0.349
$ 0.349
Stock
133,867
674,805
674,805
Authorized Distributors
1
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16
Logic Function
Receiver, Transceiver
Receiver
Receiver
Interface
-
RS-232
RS-232
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
120 kbps
220 kbps
220 kbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MAX232DWE4.

Related Parts

Texas InstrumentsMAX232DW
Integrated Circuit Interface Transceiver; RS-232; CH:2; 120kbs; 5V; 0+70 deg.C; SMD; SO16
Texas InstrumentsMAX232IDW
Dual Transmitter/Receiver RS-232 16-Pin SOIC Tube / IC DUAL EIA-232 DRVR/RCVR 16SOIC
Texas InstrumentsMAX232IDWR
EAR99 MAX232 Cut Tape (CT) EXTERNAL CHARGE PUMP interface receiver 5V 10mA 420.395078mg 120Kbps
HIN232 Series 230 kbps 5 V RS-232 Dual Transmitter/Receiver - SOIC-16W
Analog DevicesADM202JRNZ
ADM202JRNZ, LINE TRANSCEIVER, EIA-232-E, RS-232,V.28 2-TX 2-RX 2-TRX,5V,16-PIN SOIC
Analog DevicesADM202JRNZ-REEL
High Speed, 5 V, 0.1 µF CMOS RS-232 Driver/Receiver

Descriptions

Descriptions of Texas Instruments MAX232DWE4 provided by its distributors.

EAR99 MAX232 Tube EXTERNAL CHARGE PUMP interface receiver 5V 10mA 420.395078mg 120Kbps
IC TRANSCEIVER FULL 2/2 16SOIC 2/2 Transceiver Full RS232 16-SOIC
5-V dual channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-2-kV ESD protection 16-SOIC 0 to 70
RS-232 Interface ICs Dual EIA-232 Driver/ Receiver
Dual Transmitter/Receiver RS-232 16-Pin SOIC Tube
IC, RS-232 TRANSCEIVER, 5V, SOIC-16
IC DUAL EIA-232 DRVR/RCVR 16SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.