Texas Instruments MAX211CDBR

RS-232 Interface ICs 5V MultiCh Line Driver/Receiver
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX211CDBR.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet19 pages15 years ago

Mouser

SHENGYU ELECTRONICS

iiiC

DigiKey

CAD Models

Download Texas Instruments MAX211CDBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.807
$ 1.807
Stock
332,324
292,330
292,330
Authorized Distributors
0
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
RS-232
RS-232
Number of Drivers
4
4
4
Number of Receivers
5
5
5
Data Rate
120 kbps
230 kbps
230 kbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 17 hours ago)

Related Parts

Texas InstrumentsMAX213IDBR
EAR99 MAX213 Tape & Reel (TR) RS232 interface driver 5V 20mA 208.397344mg 120Kbps
Texas InstrumentsMAX211IDB
RS-232 Interface ICs 5V MultiCh Line Driver/Receiver
Texas InstrumentsMAX213CDBR
RS-232 Interface ICs 5V MultiCh Line Driver/Receiver
Analog DevicesADM211ARSZ
Quad Transmitter Quint Receiver, RS-232, 28-Pin SSOP, Tube
Analog DevicesADM211ARSZ-REEL
Quad Transmitter Quint Receiver RS-232 28-Pin SSOP T/R
Analog DevicesADM213EARSZ
Quad Transmitter Quint Receiver RS-232 28-Pin SSOP Tube / IC TX/RX RS-232 5V 0.1UF 28SSOP

Descriptions

Descriptions of Texas Instruments MAX211CDBR provided by its distributors.

RS-232 Interface ICs 5V MultiCh Line Driver/Receiver
5-V multichannel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV ESD protection 28-SSOP 0 to 70
Quad Transmitter Quint Receiver RS-232 28-Pin SSOP T/R
IC TRANSCEIVER FULL 4/5 28SSOP
RS232 Transceiver IC; Supply Current:20mA; Supply Voltage Min:5V; Supply Voltage Max:5V; Package/Case:28-SSOP; No. of Pins:28; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; No. of Drivers:4 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.