Texas Instruments MAX202CPW

EAR99 MAX202 Tube RS232 interface driver 5V 15mA 61.887009mg 2mus
$ 1.127
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX202CPW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet20 pages12 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

Upverter

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-43.75%

CAD Models

Download Texas Instruments MAX202CPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.127
$ 0.8
$ 0.8
Stock
183,124
385,618
385,618
Authorized Distributors
1
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Receiver, Transceiver
Receiver
Receiver
Interface
-
RS-232
RS-232
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
120 kbps
230 kbps
230 kbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsMAX202IPWR
EAR99 MAX202 Tape & Reel (TR) RS232 interface transceiver 5V 15mA 61.887009mg 120Kbps
Texas InstrumentsMAX202IPW
EAR99 MAX202 Tube RS232 interface receiver 5V 15mA 61.887009mg 120Kbps
Texas InstrumentsTRS202EIPWR
5-V dual channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV IEC-ESD protection 16-TSSOP -40 to 85
Analog DevicesADM202EARUZ-REEL7
EMI/EMC Compliant, ±15 kV ESD Protected, RS-232 Line Drivers/Receivers
Analog DevicesADM202EARUZ-REEL
EMI/EMC Compliant, ±15 kV ESD Protected, RS-232 Line Drivers/Receivers
IC TXRX RS232 ESD TRUE 16TSSOP / Dual Transmitter/Receiver RS-232 16-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments MAX202CPW provided by its distributors.

EAR99 MAX202 Tube RS232 interface driver 5V 15mA 61.887009mg 2mus
RS-232 Interface ICs 5V Dual Line Driver/Receiver
5-V dual channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV ESD protection 16-TSSOP 0 to 70
Dual Transmitter/Receiver, RS-232, 16-Pin TSSOP Tube
120Kbps transceiver 2/2 TSSOP-16 RS232 ICs ROHS
IC TRANSCEIVER FULL 2/2 16TSSOP
IC TXRX DUAL RS232 5V 16-TSSOP
RS232 Transceiver IC; Supply Current:15mA; Supply Voltage Min:5V; Supply Voltage Max:5V; Package/Case:16-TSSOP; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; No. of Drivers:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.