Texas Instruments MAX202CD

5-V Dual RS-232 Line Driver/Receiver with +/-15 kV ESD Protection 16-SOIC 0 to 70
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX202CD.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Upverter

element14 APAC

Arrow Electronics

Mouser

Inventory History

3 month trend:
-20.41%

CAD Models

Download Texas Instruments MAX202CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.553
$ 0.553
Stock
6,096,372
1,446,273
1,446,273
Authorized Distributors
0
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16
Logic Function
Receiver, Transceiver
Receiver
Receiver
Interface
-
-
-
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
120 kbps
230 kbps
230 kbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsMAX202CDR
Dual Transmitter/Receiver RS-232 16-Pin SOIC T/R / IC TXRX DUAL RS232 5V 16-SOIC
Texas InstrumentsMAX232DR
Other Interface ICs; MAX232DR; TEXAS INSTRUMENTS; 16; 5.5 V; 4.5 V; SOIC
Texas InstrumentsMAX232D
DUAL EIA-232 DRIVERS/RECEIVERS Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16

Descriptions

Descriptions of Texas Instruments MAX202CD provided by its distributors.

5-V Dual RS-232 Line Driver/Receiver with +/-15 kV ESD Protection 16-SOIC 0 to 70
Interface IC Operating temperature: 0...+70 °C No. of drivers: 2 No. of receivers: 2 Power supply: 4.5...5.5 V Series: MAX202 Interfaces: RS232 Package: SOIC-16 Packaging: Tube Transfer rate: 120 kbps
Line Driv/Rcvr, Rs232, 120Kbps, Soic-16; Device Type:Line Driver/Receiver; Ic Interface Type:Rs232; No. Of Drivers:2Drivers; No. Of Receivers:2Receivers; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:Soic; No.rohs Compliant: Yes |TEXAS INSTRUMENTS MAX202CD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX202C/D
  • MAX202CD .
  • MAX202CD.
  • MAX202CD..