Texas Instruments LT1014DMDWREP

Enhanced Product Quad Precision Operational Amplifier 16-SOIC -55 to 125
$ 11.186
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LT1014DMDWREP.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages12 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

HQonline

Inventory History

3 month trend:
Restocked

CAD Models

Download Texas Instruments LT1014DMDWREP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.186
$ 5.2
Stock
227,601
212,927
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
16
16
Number of Circuits
4
4
Slew Rate
0.4 V/µs
0.4 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
90 µV
200 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
97 dB
97 dB
Min Supply Voltage
-
5 V
Max Supply Voltage
-
44 V
Operating Supply Current
300 µA
350 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLT1014DDW
Low Power, 5V-44V wide supply range, quad operational amplifier 16-SOIC 0 to 70
Texas InstrumentsLT1014DIDW
QUAD PRECISION OPERATIONAL AMPLIFIERS | IC OPAMP GP 4 CIRCUIT 16SOIC
Texas InstrumentsLT1014DDWR
Low Power, 5V-44V wide supply range, quad operational amplifier 16-SOIC 0 to 70
Analog DevicesLT1114IS#PBF
OP-AMP, 750KHZ, -40 TO 85DEG C, NSOIC-16; Available until stocks are exhausted
Analog DevicesLT1882IS#PBF
Op Amp Quad Precision Amplifier R-R O/P ±18V/36V Automotive 14-Pin SOIC N Tube
STMicroelectronicsLM324DT
LM324 Series 32 V 1.3 MHz Low Power Quad Operational Amplifier - SOIC-14

Descriptions

Descriptions of Texas Instruments LT1014DMDWREP provided by its distributors.

Enhanced Product Quad Precision Operational Amplifier 16-SOIC -55 to 125
Op Amp Quad Low Offset Voltage Amplifier 16-Pin SOIC T/R
Operational Amplifier, 4 Func, 800uV Offset-Max, BIPolar, PDSO16
Precision Operational Amplifier
300μA(x2 Channels) 400mV/μs 24nV/rtHz 1MHz shutdown 25mA 4 4 44V 90μV 15nA General Purpose SOIC-16 SMD mount,glue mount 10.28mm*7.52mm*2.35mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.