Texas Instruments LT1013DDE4

Low power, 5V - 44V wide supply range, dual precision operational amplifier 8-SOIC 0 to 70
$ 1.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LT1013DDE4.

Texas Instruments

Datasheet35 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet32 pages15 years ago
Datasheet32 pages18 years ago
Datasheet32 pages18 years ago

Newark

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LT1013DDE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.31
$ 1.23
$ 1.23
Stock
106,129
591,802
591,802
Authorized Distributors
1
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.4 V/µs
0.4 V/µs
0.4 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
950 µV
60 µV
60 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
97 dB
97 dB
97 dB
Min Supply Voltage
4 V
5 V
5 V
Max Supply Voltage
44 V
30 V
30 V
Operating Supply Current
350 µA
350 µA
350 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsLT1013DDG4
Low power, 5V - 44V wide supply range, dual precision operational amplifier 8-SOIC 0 to 70
Texas InstrumentsLT1013DDR
Low power, 5V - 44V wide supply range, dual precision operational amplifier 8-SOIC 0 to 70
Texas InstrumentsLT1013DIDR
Low power, 5V - 44V wide supply range, dual precision operational amplifier 8-SOIC -40 to 105
STMicroelectronicsTSM103WAIDT
TSM103W Series 32 V 900 KHz Surface Mount Dual Operational Amplifier - SOIC-8
STMicroelectronicsTSM103WIDT
TSM103W Series 32V 900 kHz Dual Operational Voltage Reference Amplifier - SOIC-8
STMicroelectronicsTSC102IYDT
420μA 400mV/μs 1MHz 30mA 1 5.5V 1.5mV 5μA 800KHz SOIC-8 SMD mount,glue mount 1.65mm(height)

Descriptions

Descriptions of Texas Instruments LT1013DDE4 provided by its distributors.

Low power, 5V - 44V wide supply range, dual precision operational amplifier 8-SOIC 0 to 70
Op Amp Dual Low Offset Voltage Amplifier ±15V/30V 8-Pin SOIC Tube
Operational Amplifier, 2 Func, 1000uV Offset-Max, BIPolar, PDSO8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.