Texas Instruments LPV324DR

Op Amp Quad Low Voltage Amplifier R-R O/P 5V 14-Pin SOIC T/R
$ 0.569

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LPV324DR.

Texas Instruments

Datasheet23 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet25 pages18 years ago

HQonline

iiiC

Arrow Electronics

Verical

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LPV324DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.569
$ 0.68
Stock
345,062
239,239
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.1 V/µs
0.1 V/µs
Gain Bandwidth Product
237 kHz
237 kHz
Input Offset Voltage (Vos)
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
50 dB
50 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5 V
5 V
Operating Supply Current
28 µA
28 µA

Related Parts

Texas InstrumentsLPV324D
OP Amp Quad GP R-R O/P 5V 14-Pin SOIC Tube
Texas InstrumentsLPV324M/NOPB
ROHS3Compliant EAR99 LPV324 Matte Tin (Sn) op amp buffer circuit 8.65mm 0.06muA 7mV 152kHz
Texas InstrumentsLPV324MX/NOPB
ROHS3Compliant EAR99 LPV324 Matte Tin (Sn) op amp amplifier circuit 8.65mm 0.06muA 7mV 152kHz
Operational Amplifier, Low Power, Rail to Rail Output, CMOS Op-Amp
Op Amp Quad Low Voltage Amplifier R-R O/P ±2.75V/5.5V 14-Pin SOIC N T/R
ROHS3Compliant EAR99 NCV2902 Tape & Reel (TR) op amp buffer circuit 8.75mm 0.5muA 7mV 50dB

Descriptions

Descriptions of Texas Instruments LPV324DR provided by its distributors.

Op Amp Quad Low Voltage Amplifier R-R O/P 5V 14-Pin SOIC T/R
Operational Amplifier, 4 Func, 10000uV Offset-Max, BIPolar, PDSO14
28μA(x2 Channels) 100mV/μs 146nV/rtHz 237KHz 50dB shutdown Rail to Rail 72mA 4 4 2.7V 5V 1.5mV 2nA General Purpose SOIC-14 SMD mount,glue mount 8.65mm*3.91mm*1.58mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Op Amp Type:Low Power; Gain Bandwidth -3db:237kHz; Slew Rate:0.1V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:5V; No. of Pins:14 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.