Texas Instruments LPV324D

OP Amp Quad GP R-R O/P 5V 14-Pin SOIC Tube
$ 0.68

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LPV324D.

element14 APAC

Datasheet23 pages11 years ago

Texas Instruments

Farnell

iiiC

Verical

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LPV324D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.68
$ 0.569
Stock
260,549
925,696
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.1 V/µs
0.1 V/µs
Gain Bandwidth Product
237 kHz
237 kHz
Input Offset Voltage (Vos)
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
50 dB
50 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5 V
5 V
Operating Supply Current
28 µA
28 µA

Related Parts

Texas InstrumentsLPV324DR
Op Amp Quad Low Voltage Amplifier R-R O/P 5V 14-Pin SOIC T/R
Texas InstrumentsLPV324MX/NOPB
ROHS3Compliant EAR99 LPV324 Matte Tin (Sn) op amp amplifier circuit 8.65mm 0.06muA 7mV 152kHz
Texas InstrumentsLPV324M
Op Amp Quad Micropower Amplifier R-R O/P 5V 14-Pin SOIC Tube
Operational Amplifier, Low Power, Rail to Rail Output, CMOS Op-Amp
Op Amp Quad Low Voltage Amplifier R-R O/P ±2.75V/5.5V 14-Pin SOIC N T/R
onsemi General Purpose Op Amp, Quad Channel, SOIC Package, Single Supply, SMD, 14-Pin

Descriptions

Descriptions of Texas Instruments LPV324D provided by its distributors.

OP Amp Quad GP R-R O/P 5V 14-Pin SOIC Tube
GENERAL-PURPOSE, LOW-VOLTAGE, LOW-POWER,RAIL TO RAIL OUTPUT OPERATIONAL AMPLIFIERS | IC OPAMP GP 4 CIRCUIT 14SOIC
Quad, Low-Voltage, Low Power, O 14-SOIC -40 to 85
QUAD OP-AMP 10000 uV OFFSET-MAX 0.237 MHz BAND WIDTH PDSO14
OP AMP, QUAD LOW VOLT RRO/P, SOIC14
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Op Amp Type:Low Power; Gain Bandwidth -3db:237kHz; Slew Rate:0.1V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:5V; No. of Pins:14 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.