Texas Instruments LP5912-1.5DRVT

500-mA low-noise low-IQ low-dropout voltage regulator with reverse current protect 6-WSON -40 to 125
$ 0.847
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP5912-1.5DRVT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet6 pages10 years ago
Technical Drawing2 pages15 years ago

element14 APAC

Augswan

HQonline

Arrow.cn

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LP5912-1.5DRVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.847
$ 0.663
Stock
150,673
312,908
Authorized Distributors
1
2
Polarity
-
-
Output Type
Fixed
-
Number of Regulators
1
-
Max Output Voltage
-
-
Min Output Voltage
-
-
Output Voltage
1.5 V
1.5 V
Output Current
500 mA
-
Dropout Voltage
150 mV
150 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
-
-
Number of Pins
6
6
Min Input Voltage
1.6 V
-
Max Input Voltage
6.5 V
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLP5912-2.8DRVT
LDO Regulator Fixed 1.6V/2.8V/6.5V 500mA 55μA SON SMD, Adhesive Mount 2mm × 2mm × 800μm
IC REG LDO 1V 1A 6UDFN / LDO Regulator Pos 1V 1A 6-Pin UDFN EP T/R
Linear Voltage Regulator, CMOS LDO, Low I GND , with Enhanced ESD Protection, V out : 5.0 V
STMicroelectronicsLDK120PU30R
LDK120 Series 200 mA 3 V Fixed Output LDO Voltage Regulator - DFN-6
STMicroelectronicsLDK120PU-R
LDF120 Series 0.2 A 0.8-3.5 V ADJ Output LDO Voltage Regulator - DFN-6 (1.2x1.3)
NCV8560MN150R2G, LDO VOLTAGE REGULATOR,150MA,1.5V +/-1.5%,1.75TO6 VIN,5-PIN TSOP

Descriptions

Descriptions of Texas Instruments LP5912-1.5DRVT provided by its distributors.

500-mA low-noise low-IQ low-dropout voltage regulator with reverse current protect 6-WSON -40 to 125
80dB~40dB(100Hz~100kHz) 55μA positive electrode Fixed 500mA 1 1.5V 1.6V 1.5V 6.5V 250mV 0.0022%/mA(Typ) 0.8(Typ) SON SMD mount
LP5912 Tape & Reel (TR) Surface Mount Over Temperature Reverse Polarity Short Circuit voltage regulator linear 150mV 800mum 500mA -40C~125C TJ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.