onsemi NCP606MN50T2G

Linear Voltage Regulator, CMOS LDO, Low I GND , with Enhanced ESD Protection, V out : 5.0 V
$ 0.671
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP606MN50T2G.

IHS

Datasheet14 pages4 years ago

HQonline

Electro Sonic

Augswan

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+21.73%

CAD Models

Download onsemi NCP606MN50T2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-11-16
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

NCV8605 Series 500 mA 5 V Fixed Output Low IGND CMOS LDO Regulator - DFN-6
Linear Voltage Regulator, CMOS LDO, Low I GND , with Enhanced ESD Protection, V out : 5.0 V
Linear Voltage Regulator, CMOS LDO, Low I GND , with Enhanced ESD Protection, V out : 3.3 V
STMicroelectronicsLD39050PUR
LDO Voltage Regulator, Adjustable, 1.5 V to 5.5 V, Single Output, 200 mV Drop, 800 mV to 4.5 V
STMicroelectronicsLD39050PU25R
500 mA low quiescent current low noise voltage regulator | IC REG LINEAR 2.5V 500MA 6DFN
MIC94345 Series 1.2 V Fixed Output 500 mA Surface Mount LDO Regulator -TDFN-6EP

Descriptions

Descriptions of onsemi NCP606MN50T2G provided by its distributors.

Linear Voltage Regulator, CMOS LDO, Low I GND , with Enhanced ESD Protection, V out : 5.0 V
PWR SPLY FUNC, VOLTAGE REGULATOR, LDO, DFN-6,VS 1.5 TO 6V, VO 5V, REGLINE 4MV, VN 50UV
NCP606 Series 500 mA 5 V CMOS LDO Regulator with/without Enable - DFN-6
Fixed Positive LDO Regulator, 5V, 0.2V Dropout, CMOS, DSO6
LDO, FIXED, 5V, 0.675A, DFN-6; Output Type: Fixed; Input Voltage Min: 1.5V; Input Voltage Max: 6V; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 675mA; Dropou

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd