Texas Instruments LP5912-1.5DRVR

500-mA, low-noise, low-IQ, low-dropout voltage regulator with reverse current protection
$ 0.663
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP5912-1.5DRVR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet6 pages10 years ago
Technical Drawing2 pages15 years ago

Augswan

Inventory History

3 month trend:
-16.02%

CAD Models

Download Texas Instruments LP5912-1.5DRVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.663
$ 0.847
Stock
332,046
162,824
Authorized Distributors
2
2
Polarity
-
-
Output Type
-
Fixed
Number of Regulators
-
1
Max Output Voltage
-
-
Min Output Voltage
-
-
Output Voltage
1.5 V
1.5 V
Output Current
-
500 mA
Dropout Voltage
150 mV
150 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
-
-
Number of Pins
6
6
Min Input Voltage
-
1.6 V
Max Input Voltage
-
6.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 hours ago)

Descriptions

Descriptions of Texas Instruments LP5912-1.5DRVR provided by its distributors.

500-mA, low-noise, low-IQ, low-dropout voltage regulator with reverse current protection
Voltage Reference, Fixed, +, 500mA, 1 Ch, 1.5V/1.6V/1.5V/6.5V, 250mV, 0.0022%/mA(Typ), 0.8(Typ), SON, SMD, Adhesive Mount, 2mm L × 2mm W
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 6; Package Code: HVSON; Terminal Form: NO LEAD; Maximum Input Voltage Absolute: 7 V; Maximum Voltage Tolerance: 3 %;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.