Texas Instruments LP38869MHX/NOPB

1-A, high-PSRR, ultra-low-dropout voltage regulator with enable 16-HTSSOP -40 to 125
$ 1.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP38869MHX/NOPB.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages1 year ago
Technical Drawing2 pages9 years ago
Datasheet23 pages13 years ago
Datasheet23 pages13 years ago
Datasheet19 pages14 years ago
Technical Drawing2 pages15 years ago

HQonline

Augswan

Inventory History

3 month trend:
-0.04%

CAD Models

Download Texas Instruments LP38869MHX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.43
$ 1.937
$ 1.937
Stock
424,634
290,056
290,056
Authorized Distributors
0
4
4
Polarity
-
-
-
Output Type
-
-
-
Number of Regulators
1
1
1
Max Output Voltage
-
-
-
Min Output Voltage
-
-
-
Output Voltage
5 V
5 V
5 V
Output Current
1 A
1 A
1 A
Dropout Voltage
185 mV
185 mV
185 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
-
-
-
Number of Pins
16
16
16
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LP38869MHX/NOPB.

Related Parts

Texas InstrumentsTPS7A7100RGTR
1-A, ultra-low-dropout voltage regulator with low-noise & power good 16-VQFN -40 to 125
LDO Regulator, 150 mA, 45 V, 90 µA IQ, with Delay, Adjustable Reset and Monitor Flag 3.3 V
LDO Regulator, 150 mA, 45 V, 90 µA IQ, with Delay, Adjustable Reset and Monitor Flag 2.5 V
LDO Regulator, 150 mA, 45 V, 90 µA IQ, with Delay, Adjustable Reset and Monitor Flag 2.5 V
LDO Regulator Pos 1.25V to 5.5V 0.25A/0.25A/0.25A 16-Pin QFN EP T/R
Texas InstrumentsTPS7A7100RGTT
1-A, ultra-low-dropout voltage regulator with low-noise & power good 16-VQFN -40 to 125

Descriptions

Descriptions of Texas Instruments LP38869MHX/NOPB provided by its distributors.

1-A, high-PSRR, ultra-low-dropout voltage regulator with enable 16-HTSSOP -40 to 125
Active Lead Free Positive GULL WING Linear Voltage Regulator IC -40C~125C 1A 1.2mm 185mV
LDO Regulator Pos 0.8V to 5V2.5V 1A 16-Pin HTSSOP EP T/R
LDO Voltage Regulators 1A MicroCap Linear Regulator
IC REG LDO 2.5V/ADJ 1A 16HTSSOP
FIXED/ADJUSTABLE POSITIVE LDO REGULATOR
Adjustable (Fixed) Regulator 1A 8.5mA 54dB(100Hz) 800mV/2.7V/5V/5.5V 330mV@1A 0.2%/A(Typ) 0.0011(Typ) HTSSOP-16 SMD, Adhesive Mount 1.05mm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP38869MHXNOPB