What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi NCV8502PDW33G

LDO Regulator, 150 mA, 45 V, 90 µA IQ, with Delay, Adjustable Reset and Monitor Flag 3.3 V
$ 1.339
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV8502PDW33G.

IHS

Datasheet16 pages6 years ago

Augswan

onsemi

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCV8502PDW33G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.339
$ 1.339
Stock
88,177
118,321
Authorized Distributors
2
2
Min Input Voltage
5.5 V
5.5 V
Max Input Voltage
26 V
26 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
3.3 V
3.3 V
Output Current
150 mA
150 mA
Dropout Voltage
150 mV
150 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOIC
SOIC
Number of Pins
16
16

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-03-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2013-04-10
LTD Date2013-10-10
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

NCV8501 Series 150 mA 8 V Fixed Output SMT LDO Linear Regulator - SOIC-16W-EP
Obsolete Lead Free Positive GULL WING Linear Voltage Regulator IC -40C~150C 150mA 2.55mm 400mV
Obsolete Lead Free Positive GULL WING Linear Voltage Regulator IC -40C~150C 150mA 2.65mm 600mV
Texas InstrumentsUA723CNSR
150-mA, 40-V, adjustable linear voltage regulator 14-SOP 0 to 70
Texas InstrumentsLM9074MX
Low-Dropout System Voltage egulator with Keep-Alive ON/OFF Control 14-SOIC -40 to 125
Texas InstrumentsLM9074MX/NOPB
Low-Dropout System Voltage egulator with Keep-Alive ON/OFF Control 14-SOIC -40 to 125

Descriptions

Descriptions of onsemi NCV8502PDW33G provided by its distributors.

LDO Regulator, 150 mA, 45 V, 90 µA IQ, with Delay, Adjustable Reset and Monitor Flag 3.3 V
Obsolete Lead Free Positive GULL WING Linear Voltage Regulator IC -40C~150C 150mA 2.65mm 150mV
LDO Regulator Pos 3.3V 0.15A Automotive 16-Pin SOIC W EP Tube
IC REG LINEAR 3.3V 150MA 16SOIC
Fixed Positive LDO Regulator, 3.3V, BIPolar, PDSO16
NCV8502PDW33G, SHIFT REGISTERS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd