Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LP3878MR-ADJ

800-mA, 16-V, adjustable low-dropout voltage regulator with enable 8-SO PowerPAD -40 to 125
$ 1.254
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP3878MR-ADJ.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages11 years ago
Datasheet19 pages13 years ago
Technical Drawing2 pages14 years ago

Newark

National Semiconductor

Farnell

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LP3878MR-ADJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LP3878MR-ADJ.

Related Parts

MicrochipMIC39102YM
MIC39102 Series 1 A ADJ Output Voltage SMT Low Voltage LDO Regulator - SOIC-8
LDO, REG, 16VIN, 1A, 3.3V, 1%, 8SOIC; Primary Input Voltage:16V; Output Voltage
MIC39101 Series 5 V Fixed Output 1 A SMT Low Voltage LDO Regulator - SOIC-8
Texas InstrumentsLP3879MRX-1.2/NOPB
800-mA, low-dropout voltage regulator with low-noise & enable 8-SO PowerPAD -40 to 125
Texas InstrumentsLP3879MR-1.2
800-mA, low-dropout voltage regulator with low-noise & enable 8-SO PowerPAD
Analog DevicesADP1708ARDZ-R7
IC REG LINEAR POS ADJ 1A 8SOIC Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-SOIC-EP

Descriptions

Descriptions of Texas Instruments LP3878MR-ADJ provided by its distributors.

800-mA, 16-V, adjustable low-dropout voltage regulator with enable 8-SO PowerPAD -40 to 125
LP3878 Tube Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 475mV 1.7mm 800mA -40C~125C
IC, V REG 0.8A ADJ, SMD, SOP8, 3878; Primary Input Voltage:16V; Output Voltage Adjustable Range:1V to 5.5V; Dropout Voltage Vdo:475mV; No. of Pins:8; Output Current:800mA; Voltage Regulator Case Style:SOP; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:1%; Adjustable Output Voltage Max:5.5V; Adjustable Output Voltage Min:1V; Base Number:3878; Input Voltage Max:16V; Input Voltage Min:2.5V; No. of Outputs:1; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Operating Voltage Tolerance +:1%; Output Current Max:0.8A; Output Voltage Max:5.5V; Output Voltage Min:1V; Package / Case:SOP; Supply Voltage Max:16V; Supply Voltage Min:3V; Termination Type:SMD; Voltage Regulator Type:LDO Adjustable Positive

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP3878MR-ADJ .
  • LP3878MR-ADJ.