Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LP38501ATJ-ADJ/NOPB

3-A, adjustable ultra-low-dropout voltage regulator with enable 5-TO-263 -40 to 125

$ 1.469
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP38501ATJ-ADJ/NOPB.

Texas Instruments

Datasheet22 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages13 years ago
Technical Drawing2 pages14 years ago
Datasheet18 pages14 years ago

Augswan

Inventory History

3 month trend:
-18.07%

CAD Models

Download Texas Instruments LP38501ATJ-ADJ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.469
$ 1.84
$ 1.84
Stock
490,891
372,765
372,765
Authorized Distributors
4
3
3
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Polarity
Positive
Positive
Positive
Output Type
Adjustable
Adjustable
Adjustable
Number of Regulators
1
1
1
Output Voltage
5 V
5 V
5 V
Output Current
3 A
3 A
3 A
Dropout Voltage
420 mV
420 mV
420 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
TO-263
TO-263
TO-263
Number of Pins
5
5
5

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LP38501ATJ-ADJ/NOPB.

Related Parts

Texas InstrumentsLP38503ATJ-ADJ/NOPB
3-A, adjustable ultra-low-dropout voltage regulator 5-TO-263 -40 to 125
Texas InstrumentsLP38503TJ-ADJ/NOPB
3-A, adjustable ultra-low-dropout voltage regulator 5-TO-263 -40 to 125
Texas InstrumentsLP38501TJ-ADJ/NOPB
3-A, adjustable ultra-low-dropout voltage regulator with enable 5-TO-263 -40 to 125
MicrochipMIC37302WU
Adjustable Positive LDO Regulator, 1.24V Min, 5.5V Max, 0.5V Dropout, BIPolar, PSSO5
MIC29302 Series 16 V 3 A Surface Mount Low Dropout Voltage Regulator - TO-263-5
STMicroelectronicsLD29300P2M18R
Fixed Positive LDO Regulator, 1.8V, 0.7V Dropout, BIPolar, PSSO5

Descriptions

Descriptions of Texas Instruments LP38501ATJ-ADJ/NOPB provided by its distributors.

3-A, adjustable ultra-low-dropout voltage regulator with enable 5-TO-263 -40 to 125
LP38501 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 420mV 2.25mm 3A -40C~125C
58dB~56dB(120Hz~1kHz) 15μA positive electrode Adjustable 3A 1 600mV 2.7V 5V 5.5V 670mV@ 3A 0.12%/A(Typ) 0.04(Typ) TO-263-5 SMD mount,glue mount 10.16mm*9.85mm*2.25mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP38501ATJ-ADJNOPB