Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LP311PE4

Low-power strobed differential comparator 8-PDIP 0 to 70
$ 0.698
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP311PE4.

Texas Instruments

Datasheet15 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages16 years ago

Arrow Electronics

Mouser

DigiKey

Inventory History

3 month trend:
-0.40%

CAD Models

Download Texas Instruments LP311PE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.698
$ 0.245
$ 0.245
Stock
85,159
425,530
425,530
Authorized Distributors
1
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Number of Circuits
-
1
1
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
7.5 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
3.5 V
3.5 V
3.5 V
Max Supply Voltage
30 V
30 V
30 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsLM311P
Amplifier; Comparator; Differential Voltage; 30V (Max.); -4.1mA; 30V; PDIP
Texas InstrumentsLM311PE4
High Speed, 30V, Differential Comparator With Strobes 8-PDIP 0 to 70
Texas InstrumentsLP311P
IC COMPARATOR 1 DIFF 8DIP "Comparator Differential Open-Collector, Open-Emitter 8-PDIP"
onsemiLM311NG
Comparator, 1 Func, 10000uV Offset-Max, 200ns Response Time, BIPolar, PDIP8
onsemiLM2903NG
LM Series 36 V 250 nA Through Hole Low Offset Voltage Dual Comparator - PDIP-8
onsemiLM2903VNG
Comparator, 2 Func, 15000uV Offset-Max, 1500ns Response Time, BIPolar, PDIP8

Descriptions

Descriptions of Texas Instruments LP311PE4 provided by its distributors.

Low-power strobed differential comparator 8-PDIP 0 to 70
RoHS Compliant EAR99 Nickel/Palladium/Gold (Ni/Pd/Au) PDIP op amp buffer circuit 9.81mm 100nA 7.5mV 100dB
Comparator Single ±15V/30V 8-Pin PDIP Tube
IC LP STRB DIFF COMPARATR 8-DIP
SINGLE CHANNEL COMPARATORS WITH STROBLE<AZ
Voltage Comparator IC; Output Type:Open Collector, Open Drain; Supply Voltage Min:3.5V; Supply Voltage Max:30V; Package/Case:8-PDIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.