Texas Instruments LP2985-33DBVRG4

150-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
$ 0.301
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP2985-33DBVRG4.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet25 pages18 years ago

Newark

Augswan

iiiC

Inventory History

3 month trend:
-39.09%

CAD Models

Download Texas Instruments LP2985-33DBVRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.301
$ 0.284
$ 0.284
Stock
894,565
3,614,921
3,614,921
Authorized Distributors
2
4
4
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
-
-
-
Min Output Voltage
-
-
-
Output Voltage
3.3 V
3.3 V
3.3 V
Output Current
150 mA
150 mA
150 mA
Dropout Voltage
280 mV
280 mV
280 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Min Input Voltage
2.2 V
2.2 V
2.2 V
Max Input Voltage
16 V
16 V
16 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

Texas InstrumentsLP2985-10DBVR
150-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsLP2985-29DBVR
150-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsLP2985-30DBVT
150-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
STMicroelectronicsLD2985BM28R
LD2985 Series 2.8 V 150 mA Very low Drop & Low Noise Voltage Regulator -SOT-23-5
STMicroelectronicsLD2985BM25R
LD2985 Series 150 mA 2.5 V Fixed Low Noise LDO Voltage Regulator - SOT-23-5
STMicroelectronicsLD2985BM18R
LD2985 Series 1.8V 150 mA Very Low Drop and Low Noise Voltage Regulator-SOT-23-5

Descriptions

Descriptions of Texas Instruments LP2985-33DBVRG4 provided by its distributors.

150-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
IC, LDO VOLT REG, 3.3V, 150mA, 5-SOT-23, FULL REEL
LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R
Fixed Positive LDO Regulator, 3.3V, 0.575V Dropout, BIPolar, PDSO5
45dB(1kHz) 95μA Positive Fixed 150mA 1 3.3V 2.2V 3.3V 16V 580mV@150mA 0.014%/V SOT-23-5 SMD 2.9mm × 1.6mm × 1.15mm
IC REG LINEAR 3.3V 150MA SOT23-5
LP2985 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 280mV 1.45mm 150mA -40C~125C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.